MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.
What does it do?
The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.
Applications
Automotive
GPS
Data and Communications
Wireless LAN
Wireless PAN (Bluetooth)
Defence
GPS
Hand held equipment
Telecommunication
GPS tracking and navigation
Wireless base stations
Wireless LAN
Types
There are many variants of MCX connector, the choice depends on the application it is used for.