MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 512-0957
Mfr. Part No.1-1337580-0
£7.60
Each
Units
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 163-9369
Mfr. Part No.1-1337580-0
£5.909
Each (In a Box of 100)
Units
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 512-0935
Mfr. Part No.1-1337582-0
£2.45
Each
Units
Female Straight Solder Surface Mount - Gold - 50Ω - Snap-On - +165 °C 0 → 6GHz Gold
RS Stock No. 512-0890
Mfr. Part No.1-1337584-0
£8.00
Each
Units
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 163-9370
Mfr. Part No.1-1337584-0
£5.694
Each (In a Bag of 100)
Units
Male Right Angle Crimp, Solder Cable Mount - Gold RG178 B/U, RG196 A/U 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 163-9371
Mfr. Part No.1-1337585-0
£4.067
Each (In a Box of 100)
Units
Male Right Angle Crimp, Solder Cable Mount - Gold RG174A, RG188A, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 512-0907
Mfr. Part No.1-1337585-0
£8.04
Each
Units
Male Right Angle Crimp, Solder Cable Mount - Gold RG174A, RG188A, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 713-0931
Mfr. Part No.966851-1
£0.70
Each
Units
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS Stock No. 164-0926
Mfr. Part No.966851-1
£0.681
Each (On a Reel of 800)
Units
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS Stock No. 713-0953
Mfr. Part No.1061015-1
£5.41
Each
Units
Male Straight Solder Through Hole - Nickel - 50Ω - Snap-On -55 °C +165 °C 0 → 4GHz Gold
RS Stock No. 165-0371
Mfr. Part No.1-1337586-0
£2.821
Each (In a Bag of 100)
Units
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 680-7447
Mfr. Part No.1-1337586-0
£3.90
Each
Units
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 713-0959
Mfr. Part No.6061092-1
£2.68
Each
Units
Female Straight Solder Surface Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 164-8950
Mfr. Part No.6061092-1
£1.91
Each (On a Reel of 900)
Units
Female Straight Solder Surface Mount - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 713-0940
Mfr. Part No.829558-4
£4.45
Each
Units
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - - - 0 → 6GHz Gold over Nickel
RS Stock No. 713-0947
Mfr. Part No.1060985-1
£2.48
Each
Units
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 820-7684
Mfr. Part No.1330126-1
£5.28
Each
Units
Female Straight Solder Panel Mount Miniature - - 50Ω - Snap-On - - 0 → 6GHz Gold
RS Stock No. 165-0734
Mfr. Part No.1060984-1
£2.675
Each (In a Bag of 100)
Units
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 713-0943
Mfr. Part No.1060984-1
£3.34
Each
Units
Female Straight Solder Through Hole - Gold - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 713-0956
Mfr. Part No.1060989-1
£3.88
Each
Units
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold