Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 494-907
Mfr. Part No.34_N-50-0-1/133_NE
£33.30
Each
Units
- Type N Type N Female Female 50Ω Straight 0 → 12.4GHz - Gold 38mm White Bronze - Beryllium Copper
RS Stock No. 716-4805
Mfr. Part No.37_N-SMA-50-1/1--_UE
£60.54
Each
Units
N Socket to SMA Socket Type N SMA Female Female 50Ω Straight 18GHz - Gold 28.9mm - - Beryllium Copper, Brass
RS Stock No. 494-896
Mfr. Part No.33_BNC-SMA-50-1/1--_UE
£47.98
Each
Units
- BNC SMA Male Female 50Ω Straight - - Gold 26.9mm Gold, White Bronze - Beryllium Copper
RS Stock No. 716-4735
Mfr. Part No.31_N-50-0-2/133_NE
£22.36
Each
Units
- Type N Type N Female Female 50Ω Straight 0 → 12.4GHz - Gold over Nickel 38mm White Bronze - Beryllium Copper
RS Stock No. 716-4798
Mfr. Part No.34_SMA-50-0-3/111_NE
£64.23
Each
Units
- SMA SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 22.7mm Gold over Nickel - Beryllium Copper
RS Stock No. 741-7247
Mfr. Part No.33_MBX-SMA-50-1/111_NE
£124.38
Each
Units
MBX Plug to SMA Socket MBX SMA Male Female 50Ω Straight 6GHz - Gold over Enickel 16.81mm - - Beryllium Copper, Bronze
RS Stock No. 716-4808
Mfr. Part No.34_TNC-50-0-1/133_NE
£33.41
Each
Units
- TNC TNC Female Female 50Ω Straight 0 → 11GHz - Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS Stock No. 494-840
Mfr. Part No.33_TNC-SMA-50-1/1--_UE
£60.12
Each
Units
- TNC SMA Male Female 50Ω Straight 0 → 10GHz - Gold - Gold - Beryllium Copper
RS Stock No. 716-4791
Mfr. Part No.37_N-50-0-1/133_NE
£39.08
Each
Units
- Type N Type N Female Female 50Ω Straight 0 → 11GHz - Gold over Nickel 38mm White Bronze - Beryllium Copper
RS Stock No. 716-4833
Mfr. Part No.33_BNC-QLA-01-1/1--_NE
£39.33
Each
Units
- BNC QLA-01 Male Female 50Ω Straight 1.4GHz - Gold 23.7mm Nickel - Beryllium Copper
RS Stock No. 112-112
Mfr. Part No.33_TNC-N-Q50-4/133_NE
£68.82
Each
Units
- TNC Type N Male Female 50Ω Straight 0 → 11GHz - Gold over Enickel 33.5mm White Bronze - Beryllium Copper
RS Stock No. 494-749
Mfr. Part No.31_TNC-50-0-1/133_NE
£24.21
Each
Units
- TNC TNC Female Female 50Ω Straight - - Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS Stock No. 716-4836
Mfr. Part No.34_BNC-75-0-2/133_NE
£30.95
Each
Units
- BNC BNC Female Female 75Ω Straight 1GHz - Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS Stock No. 716-4722
Mfr. Part No.33_N-SMA-50-1/113_UE
£50.85
Each
Units
- Type N SMA Male Female 50Ω Straight 18GHz - Gold 27.5mm Gold, White Bronze - Beryllium Copper
RS Stock No. 716-4785
Mfr. Part No.53_SMA-50-0-2/111_NE
£48.33
Each
Units
SMA Plug to SMA Socket SMA SMA Male Female 50Ω Right Angle 0 → 18GHz - Gold over Nickel 17.2mm Gold over Nickel - Beryllium Copper
RS Stock No. 494-846
Mfr. Part No.34_N-SMA-50-1/193_UE
£95.93
Each
Units
- Type N SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 34.8mm - - Beryllium Copper
RS Stock No. 494-777
Mfr. Part No.33_SMA-Q50-0-4/1-9_NE
£56.53
Each
Units
- SMA SMA Male Female 50Ω Straight 0 → 18GHz - Gold over Palladium Nickel 17.5mm - - Beryllium Copper
RS Stock No. 716-4748
Mfr. Part No.31_BNC-50-0-1/133_NE
£15.93
Each
Units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS Stock No. 112-128
Mfr. Part No.33_BNC-N-Q50-4/133_NE
£68.82
Each
Units
- BNC Type N Male Female 50Ω Straight 0 → 11GHz - Gold - - - Beryllium Copper
RS Stock No. 494-773
Mfr. Part No.33_N-Q50-0-4/133_NE
£67.38
Each
Units
- Type N Type N Male Female 50Ω Straight 0 → 5GHz - - 33.7mm Brass - Beryllium Copper