Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 193-7672
Mfr. Part No.J01024A0006
£12.45
Each
Units
- Type N - Female Female 50Ω Straight 0 → 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS Stock No. 124-6825
Mfr. Part No.J01008A0025
£7.43
Each
Units
SMA Plug to BNC Socket BNC SMA Female Male 50Ω Straight - - Gold 27.6mm Nickel - Beryllium Copper
RS Stock No. 399-060
Mfr. Part No.J01122B0010
£115.83
Each
Units
- 7/16 N Male Female - Straight - - - 36.9mm - - -
RS Stock No. 112-2230
Mfr. Part No.J01008A0620
£9.83
Each
Units
2B4 Plug to BNC Socket BNC Banana Female Male 50Ω Straight - - - 54mm - - -
RS Stock No. 458-140
Mfr. Part No.J01027B0018
£11.76
Each
Units
- Type N SMA Male Female - Straight - - - 28.3mm - - -
RS Stock No. 112-3788
Mfr. Part No.J01008A0017
£7.74
Each
Units
BNC Plug to SMA Socket BNC SMA Male Female 50Ω Straight 0 → 4GHz - Gold 25.4mm Nickel - Beryllium Copper
RS Stock No. 712-3318
Mfr. Part No.J01155A0041
£35.39
Each
Units
- SMA SMB Female Female 50Ω Straight - - - 23.8mm - - -
RS Stock No. 112-1489
Mfr. Part No.J01019A0008
£13.12
Each
Units
- TNC Type N Male Female - Straight - - - 37.1mm - - -
RS Stock No. 112-2173
Mfr. Part No.J01008A0824
£12.29
Each
Units
- BNC Type N Male Female - Straight - - - 37mm - - -
RS Stock No. 124-6819
Mfr. Part No.J01027B0017
£10.48
Each
Units
- Type N SMA Female Female - Straight - - - 26.9mm - - -
RS Stock No. 112-3766
Mfr. Part No.J01008A0019
£11.89
Each
Units
- BNC SMA Female Female - Straight - - - 25.5mm - - -
RS Stock No. 112-0846
Mfr. Part No.J01005A0005
£15.27
Each
Units
- BNC BNC Male Female 75Ω Tee 0 → 4GHz - Gold 30mm - - Beryllium Copper
RS Stock No. 112-3514
Mfr. Part No.J01024A0004
£8.41
Each
Units
- Type N Type N Female Female 50Ω Straight 0 → 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS Stock No. 112-2218
Mfr. Part No.J01008A0626
£11.40
Each
Units
- BNC Banana Male Male - Tee - - - 50mm - - -
RS Stock No. 112-1798
Mfr. Part No.J01004A0618
£3.62
Each
Units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 712-3135
Mfr. Part No.J01027B0008
£25.42
Each
Units
- Type N SMA Female Female 50Ω Straight - - Gold, Nickel 31.3mm - - Beryllium Copper
RS Stock No. 193-8603
Mfr. Part No.J01004F0616
£4.56
Each
Units
- BNC - Female Male 50Ω Tee 0 → 4GHz - Gold 34.5mm - - Beryllium Copper
RS Stock No. 112-2527
Mfr. Part No.J01004A1233
£4.67
Each
Units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 640-8191
Mfr. Part No.J01005A0008
£5.06
Each
Units
- BNC BNC Female Female 75Ω Straight 0 → 4GHz - - 35.9mm - - -
RS Stock No. 112-1827
Mfr. Part No.J01004A0806
£5.90
Each
Units
- BNC BNC Male Male 50Ω Straight 0 → 4GHz - Gold 35mm - - Beryllium Copper