Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 399-060
Mfr. Part No.J01122B0010
£115.83
Each
Units
7/16 Plug to N Socket 7/16 N Male Female - Straight - - - 36.9mm - - -
RS Stock No. 234-4582
Mfr. Part No.J01122A0008
£128.20
Each
Units
7/16 Female to N Female 7/16 N Female Female - Straight - - - - - - -
RS Stock No. 716-4732
Mfr. Part No.33_716-N-50-1/---_UE
£104.08
Each
Units
7/16 Plug to N Socket 7/16 N Male Female 50Ω Straight 7.5GHz Normal Gold, Silver, White Bronze 41.5mm - - Brass, Copper Nickel Alloy
RS Stock No. 741-7146
Mfr. Part No.33_716-50-0-2/133_WE
£132.11
Each
Units
7/16 Plug to 7/16 Socket 7/16 7/16 Male Female 50Ω Straight 7.5GHz Normal Gold over Enickel, White Bronze 41mm - - Beryllium Copper, Brass
RS Stock No. 741-7133
Mfr. Part No.33_716-N-50-3/133_WE
£137.86
Each
Units
7/16 Plug to N Socket 7/16 N Male Female 50Ω Straight 7.5GHz Normal Gold over Enickel, White Bronze 41mm - - Beryllium Copper, Brass
RS Stock No. 125-8532
Mfr. Part No.J01123C0004
£52.03
Each
Units
7/16 Plug to 7/16 Socket 7/16 7/16 Male Female 50Ω Right Angle 6GHz - Cu2Ag5 51.4mm - - Brass, Copper Alloy
RS Stock No. 712-3194
Mfr. Part No.J01123B0001
£54.99
Each
Units
7/16 Socket to 7/16 Socket 7/16 7/16 Female Female 50Ω Straight 7.5GHz - Copper, Silver Alloy 34mm Copper Nickel Alloy, White Bronze - -
RS Stock No. 234-4560
Mfr. Part No.J01123B0000
£27.05
Each
Units
7/16 Plug to 7/16 Plug 7/16 - Male Male - Straight - - Copper, Silver Alloy 45mm Copper Silver Alloy - Copper Zinc Lead Alloy
RS Stock No. 741-7155
Mfr. Part No.69_716-50-0-5/133_WE
£242.57
Each
Units
7/16 Plug to 7/16 Socket 7/16 7/16 Male Female 50Ω Straight 1775MHz - Gold over Enickel, White Bronze - - - Beryllium Copper, Brass
RS Stock No. 741-7127
Mfr. Part No.32_716-50-0-2/133_WE
£136.42
Each
Units
7/16 Plug to 7/16 Plug 7/16 7/16 Male Male 50Ω Straight 7.5GHz Normal Gold over Enickel, White Bronze 40mm - - Brass