Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying to relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.
The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment
The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.
Features and Benefits
• Easy to Assemble
• A Range of Voltage Suitability
• Secure Mating
• Integrated Socket Dust Covers Available

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Current Rating Pole Format Plug/Socket Voltage Rating Mounting Type Colour IP Rating Gender Body Orientation Cable CSA Low Voltage Termination Method Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 867-4570
Mfr. Part No.56P532-EO
£165.91
Each
Units
32A - Plug 500 V Cable Mount Orange IP66 Male Straight 2.5 → 25mm² - Screw -25°C +75°C
RS Stock No. 443-1183
£96.73
Each
Units
10A 3P+N+E Plug 500 V - Grey IP66 Male Right Angle 6 → 15.7mm² - - - -