DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series Priced to Clear
RS Stock No. 173-9847
Mfr. Part No.4840.2230
BrandSchurter
£1.74
Each (In a Box of 250)
Units
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5 -
RS Stock No. 294-6992
Mfr. Part No.4840.2230
BrandSchurter
£1.572
Each (In a Pack of 5)
Units
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5 -
RS Stock No. 869-3225
Mfr. Part No.4840.2210
BrandSchurter
£1.117
Each (In a Pack of 250)
Units
2.35mm Screw On Mount 12 V dc 1A Straight - 12.5mm 16 (Dia.)mm Silver - 4840 -
RS Stock No. 869-3234
Mfr. Part No.4840.2221
BrandSchurter
£1.105
Each (In a Pack of 100)
Units
1.05mm PCB Mount 13.5 V dc 2A Straight - 12.5mm 9mm Silver - 4840 -
RS Stock No. 869-3221
Mfr. Part No.4840.2201
BrandSchurter
£1.164
Each (In a Pack of 250)
Units
2mm PCB Mount 12 V dc 500mA Straight - 14.5mm 9mm Tin - 4840 -