DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series Priced to Clear
RS Stock No. 163-1836
Mfr. Part No.694106301002
£0.50
Each (In a Bag of 500)
Units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4879
Mfr. Part No.694106301002
£0.744
Each (In a Pack of 5)
Units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1834
Mfr. Part No.694106106102
£1.009
Each (On a Reel of 250)
Units
2.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4878
Mfr. Part No.694106106102
£1.324
Each (In a Pack of 5)
Units
2.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1840
Mfr. Part No.694108301002
£0.50
Each (In a Bag of 500)
Units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4883
Mfr. Part No.694108301002
£0.744
Each (In a Pack of 5)
Units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4871
Mfr. Part No.694102303002
£0.646
Each (In a Pack of 5)
Units
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1826
Mfr. Part No.694102303002
£431.20
1 Bag of 1000
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1842
Mfr. Part No.694108402002
£0.588
Each (In a Bag of 500)
Units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4884
Mfr. Part No.694108402002
£0.892
Each (In a Pack of 5)
Units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1833
Mfr. Part No.694106105102
£1.088
Each (On a Reel of 200)
Units
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4877
Mfr. Part No.694106105102
£1.422
Each (In a Pack of 5)
Units
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1830
Mfr. Part No.694103303002
£441.00
1 Bag of 1000
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4882
Mfr. Part No.694108106102
£1.324
Each (In a Pack of 5)
Units
2.55mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1839
Mfr. Part No.694108106102
£1.009
Each (On a Reel of 250)
Units
2.55mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4874
Mfr. Part No.694103303002
£0.656
Each (In a Pack of 5)
Units
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1837
Mfr. Part No.694106402002
£0.598
Each (In a Bag of 500)
Units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4880
Mfr. Part No.694106402002
£0.902
Each (In a Pack of 5)
Units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 163-1832
Mfr. Part No.694105309102
£1.176
Each (On a Reel of 320)
Units
1.65mm Through Hole 20 V dc 5.5A Right Angle - 10mm 11.7mm Gold, Tin Copper Alloy WR-DC -
RS Stock No. 122-4872
Mfr. Part No.694102304002
£0.892
Each (In a Pack of 5)
Units
1mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC -