DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series Priced to Clear
RS Stock No. 487-832
BrandRS PRO
£4.35
Each
Units
2.1mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper - -
RS Stock No. 487-842
BrandRS PRO
£4.38
Each
Units
2.5mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper - -
RS Stock No. 448-382
BrandRS PRO
£0.655
Each (In a Pack of 10)
Units
2.1mm PCB Mount 12 V dc 1A Right Angle - 14.5mm 9mm Nickel Brass - -
RS Stock No. 448-376
BrandRS PRO
£0.183
Each (In a Pack of 10)
Units
2.5mm PCB Mount 12 V dc 1A Straight - 14.5mm 9mm Nickel Brass - -
RS Stock No. 448-370
BrandRS PRO
£0.207
Each (In a Pack of 10)
Units
2.1mm Panel Mount 12 V dc 1A Straight - 16.1mm 9mm Nickel Brass - -
RS Stock No. 487-848
BrandRS PRO
£2.19
Each
Units
2.1mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper - -
RS Stock No. 884-0957
BrandRS PRO
£1.076
Each (In a Pack of 5)
Units
2.1mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147 -
RS Stock No. 476-151
BrandRS PRO
£6.71
Each
Units
2.5mm Panel Mount 12 V dc 5A Right Angle - 19.9mm - Nickel Copper - -
RS Stock No. 476-157
BrandRS PRO
£2.57
Each
Units
2.5mm Surface Mount 16 V dc 2.5A Straight - 17.1mm 9mm Nickel Copper - -
RS Stock No. 487-836
BrandRS PRO
£2.10
Each
Units
2.5mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper - -
RS Stock No. 448-386
BrandRS PRO
£0.231
Each (In a Pack of 10)
Units
1.3mm PCB Mount 12 V dc 1A Straight - 8mm 9mm Nickel Brass - -
RS Stock No. 125-1075
BrandRS PRO
£1.364
Each (In a Pack of 5)
Units
2.1 mm, 2.5 mm PCB Mount 12 V dc 2A Straight - 8.9mm 10.9mm Nickel, Tin Brass, Phosphor Bronze - -
RS Stock No. 884-0944
BrandRS PRO
£1.07
Each (In a Pack of 5)
Units
2.5mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147 -
RS Stock No. 734-7378
BrandRS PRO
£3.70
Each
Units
- PCB Mount - 2A - - 18.2mm 10mm Silver Copper Alloy - -
RS Stock No. 143-8930
BrandRS PRO
£1.164
Each (In a Bag of 5)
Units
2.5mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze - -
RS Stock No. 143-8931
BrandRS PRO
£3.66
Each (In a Bag of 5)
Units
2.1mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze - -
RS Stock No. 143-8916
BrandRS PRO
£1.798
Each (In a Bag of 5)
Units
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy - -
RS Stock No. 143-8915
BrandRS PRO
£1.798
Each (In a Bag of 5)
Units
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy - -
RS Stock No. 143-8914
BrandRS PRO
£2.526
Each (In a Bag of 5)
Units
2.5mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass - -
RS Stock No. 143-8913
BrandRS PRO
£3.448
Each (In a Bag of 5)
Units
2mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass - -