PCB Terminal Blocks

pPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation. /pp Why use a PCB terminal block? PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time. /p h2Termination Types/h2 pTerminal blocks may use a variety of methods to achieve wire connection./p strongpSpring clamps/strong connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.strong/p/strong strongpScrew clamps,/strong similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.strong/p/strong strongpInsulation displacement connections (IDC)/strong are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.strong/p/strong

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Pole Format Colour Voltage Rating CAD Drawing Series
RS Stock No. 181-3908
Mfr. Part No.25.700.0153.0
BrandWieland
£1.058
Each (In a Pack of 10)
Units
2 7.5mm 2 Through Hole - Screw PCB Terminal Block 30A Straight - Grey 300 V - 8375
RS Stock No. 181-4377
Mfr. Part No.25.193.0253.0
BrandWieland
£0.617
Each (In a Pack of 10)
Units
2 5.08mm 1 Through Hole - Screw PCB Terminal Block 10A Straight - Grey 300 V - 8292
RS Stock No. 181-3936
Mfr. Part No.25.340.3353.0
BrandWieland
£2.296
Each (In a Pack of 5)
Units
3 5.08mm 1 Cable Mount Female Screw - 15A - - Grey 300 V - 8213
RS Stock No. 180-7616
Mfr. Part No.25.163.0653.0