PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.

How do PCB sockets work?
PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.

What are PCB sockets used for?
PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.

...
Read more Read less

Filters

Viewing 1 - 20 of 311 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 172-2491
Mfr. Part No.DF40C(2.0)-30DS-0.4V(58)
BrandHirose
£0.249
Each (On a Reel of 1000)
Units
30 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 772-6743
Mfr. Part No.DF40C(2.0)-30DS-0.4V(58)
BrandHirose
£0.258
Each (In a Pack of 5)
Units
30 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 772-6709
Mfr. Part No.DF40C-100DS-0.4V(58)
BrandHirose
£1.618
Each (In a Pack of 5)
Units
100 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 166-5122
Mfr. Part No.DF40C-100DS-0.4V(58)
BrandHirose
£0.902
Each (On a Reel of 1000)
Units
100 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 843-0923
Mfr. Part No.DF40C-70DS-0.4V(58)
BrandHirose
£1.178
Each (In a Pack of 5)
Units
70 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 166-4876
Mfr. Part No.DF40C-70DS-0.4V(58)
BrandHirose
£0.654
Each (On a Reel of 1000)
Units
70 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 772-6706
Mfr. Part No.DF40C-10DS-0.4V(58)
BrandHirose
£0.51
Each (In a Pack of 5)
Units
10 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 172-2445
Mfr. Part No.DF40C-10DS-0.4V(58)
BrandHirose
£0.263
Each (On a Reel of 1000)
Units
10 2 0.4mm Board to Board, Board to FPC Surface Mount Straight - - Solder 300mA 30 V ac/dc DF40 - Copper Alloy
RS Stock No. 166-4836
Mfr. Part No.DF59-2S-2V(51)
BrandHirose
£0.255
Each (On a Reel of 2000)
Units
2 1 2mm Board to Board, Wire to Board Surface Mount Straight - - Solder 3A - DF59 - -
RS Stock No. 337-0699
Mfr. Part No.DF1E-3S-2.5C
BrandHirose
£0.088
Each (In a Bag of 100)
Units
3 1 2.5mm Wire to Board, Wire to Wire Cable Mount Straight - - Crimp 3A 250 V ac DF1E - Phosphor Copper
RS Stock No. 738-8770
Mfr. Part No.DF59-2S-2V(51)
BrandHirose
£0.441
Each (In a Pack of 10)
Units
2 1 2mm Board to Board, Wire to Board Surface Mount Straight - - Solder 3A - DF59 - -
RS Stock No. 234-727
Mfr. Part No.DF12(3.0)-50DS-0.5V(86)
BrandHirose
£0.932
Each (In a Pack of 5)
Units
50 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper Alloy
RS Stock No. 166-5036
Mfr. Part No.DF12(3.0)-50DS-0.5V(86)
BrandHirose
£0.564
Each (On a Reel of 1000)
Units
50 2 0.5mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac DF12 - Copper Alloy
RS Stock No. 701-0391
Mfr. Part No.DF19G-30P-1H(54)
BrandHirose
£1.666
Each (In a Pack of 5)
Units
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS Stock No. 166-4882
Mfr. Part No.DF19G-30P-1H(54)
BrandHirose
£0.932
Each (On a Reel of 1000)
Units
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS Stock No. 161-7720
Mfr. Part No.DF19G-14P-1H(54)
BrandHirose
£0.541
Each (On a Reel of 1000)
Units
14 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS Stock No. 701-0388
Mfr. Part No.DF19G-14P-1H(54)
BrandHirose
£1.166
Each (In a Pack of 5)
Units
14 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS Stock No. 166-5068
Mfr. Part No.DF11CZ-12DS-2V(22)
BrandHirose
£0.399
Each (On a Reel of 500)
Units
12 2 2mm Wire to Board Surface Mount Straight - - Solder 2A 30 V ac DF11 - Phosphor Copper
RS Stock No. 779-3213
Mfr. Part No.DF11CZ-12DS-2V(22)
BrandHirose
£0.394
Each (In a Pack of 5)
Units
12 2 2mm Wire to Board Surface Mount Straight - - Solder 2A 30 V ac DF11 - Phosphor Copper
RS Stock No. 688-1707
Mfr. Part No.DF9-31S-1V(32)
BrandHirose
£1.176
Each (In a Pack of 5)
Units
31 2 1mm Board to Board Surface Mount Straight - - Solder 500mA 150 V ac DF9 - Copper Alloy