PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 155-636
Mfr. Part No.66110113722
£0.046
Each (On a Reel of 1000)
Units
Female 485 3248 and 485 3401 Connector Housings 485 - - Crimp Tin 28AWG Phosphor Bronze 22AWG - 20mΩ -55°C +125°C
RS Stock No. 155-658
Mfr. Part No.66110113723
£0.052
Each (On a Reel of 1000)
Units
Female 485 3248 and 485 3401 Connector Housings 485 - - Crimp Gold 28AWG Phosphor Bronze 22AWG - 20mΩ -55°C +125°C