Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 251-8503
BrandRS PRO
£0.229
Each (In a Pack of 10)
Units
Closed Top 2 2.54mm Female Black 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 251-8682
BrandRS PRO
£0.236
Each (In a Pack of 10)
Units
Open Top 2 2.54mm Female Black 1 4.98mm 5.97mm 2.44mm - Phosphor Bronze Tin Straight 7mΩ
RS Stock No. 251-8575
BrandRS PRO
£0.251
Each (In a Pack of 10)
Units
Closed Top, Handle Pull 2 2.54mm Female Black 1 4.98mm 14mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 251-8531
BrandRS PRO
£0.212
Each (In a Pack of 10)
Units
Closed Top 2 2.54mm Female Red 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 251-8569
BrandRS PRO
£0.256
Each (In a Pack of 10)
Units
Open Top 2 2.54mm Female Black 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 75mΩ
RS Stock No. 251-8519
BrandRS PRO
£0.212
Each (In a Pack of 10)
Units
Closed Top 2 2.54mm Female Blue 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 251-8525
BrandRS PRO
£0.212
Each (In a Pack of 10)
Units
Closed Top 2 2.54mm Female Yellow 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 251-8581
BrandRS PRO
£0.364
Each (In a Pack of 10)
Units
Open Top 3 2.54mm Female Black 1 7.62mm 6.5mm 4.95mm - Phosphor Bronze Tin over Nickel Straight 30mΩ
RS Stock No. 251-8698
BrandRS PRO
£0.236
Each (In a Pack of 10)
Units
Open Top 2 2.54mm Female Red 1 4.98mm 5.97mm 2.44mm - Phosphor Bronze Tin Straight 7mΩ
RS Stock No. 251-8626
BrandRS PRO
£0.236
Each (In a Pack of 10)
Units
Open Top 8 2.54mm Female Black 1 20.32mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 30mΩ
RS Stock No. 251-8553
BrandRS PRO
£0.212
Each (In a Pack of 10)
Units
Closed Top 2 2.54mm Female Green 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ