PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 160 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 771-8092
Mfr. Part No.690367291276
£0.534
Each (In a Pack of 5)
Units
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 163-4523
Mfr. Part No.690367291276
£0.523
Each (On a Reel of 800)
Units
12 2 1.27 mm, 2.54 mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V ac 6903 - Phosphor Bronze
RS Stock No. 771-8105
Mfr. Part No.690367280476
£0.47
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 163-4512
Mfr. Part No.690367280476
£0.383
Each (On a Reel of 800)
Units
4 2 1.27 mm, 2.54mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 163-4518
Mfr. Part No.690367290476
£0.434
Each (On a Reel of 800)
Units
4 2 1.27 mm, 2.54mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8082
Mfr. Part No.690367290476
£0.532
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54mm Board to Board Surface Mount Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 121-6836
Mfr. Part No.61303221821
£1.166
Each (In a Tray of 100)
Units
32 2 2.54mm Board to Board Through Hole Straight Board to Board - Solder 12A 250 V WR-PHD - Copper
RS Stock No. 826-7204
Mfr. Part No.61303221821
£1.63
Each
Units
32 2 2.54mm Board to Board Through Hole Straight Board to Board - Solder 12A 250 V WR-PHD - Copper
RS Stock No. 771-8111
Mfr. Part No.690367281076
£0.928
Each (In a Pack of 5)
Units
10 2 1.27 mm, 2.54mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8127
Mfr. Part No.690367180472
£0.376
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 172-5197
Mfr. Part No.690367180472
£0.323
Each (In a Tube of 82)
Units
4 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 172-5198
Mfr. Part No.690368170472
£0.323
Each (In a Tube of 82)
Units
4 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 163-4511
Mfr. Part No.690367182072
£0.90
Each (In a Tube of 21)
Units
20 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8149
Mfr. Part No.690368170472
£0.354
Each (In a Pack of 5)
Units
4 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8146
Mfr. Part No.690367182072
£1.02
Each (In a Pack of 5)
Units
20 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8130
Mfr. Part No.690367180872
£0.598
Each (In a Pack of 5)
Units
8 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8109
Mfr. Part No.690367280676
£0.68
Each (In a Pack of 5)
Units
6 2 1.27 mm, 2.54mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 163-4508
Mfr. Part No.690367180872
£0.533
Each (In a Tube of 47)
Units
8 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8143
Mfr. Part No.690368170672
£0.464
Each (In a Pack of 5)
Units
6 2 1.27 mm, 2.54mm Board to Board Through Hole Straight - - Solder 1.5A 100 V 6903 - Bronze
RS Stock No. 771-8118
Mfr. Part No.690367280876
£0.812
Each (In a Pack of 5)
Units
8 2 1.27 mm, 2.54mm Board to Board Surface Mount Right Angle - - Solder 1.5A 100 V 6903 - Bronze