RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 413-380
Mfr. Part No.SS-39200-011
£1.352
Each (In a Pack of 5)
Units
Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - 42.4mm - Copper Alloy
RS Stock No. 199-3133
Mfr. Part No.943-SP370808-M2
£0.382
Each (In a Pack of 10)
Units
Male Cat5 Cable Mount 1 8 RJ45 Unshielded Straight - 11.67mm - 22.46mm - Phosphor Bronze
RS Stock No. 368-9690
Mfr. Part No.39100-002
£1.606
Each (In a Pack of 5)
Units
Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm 11.68mm 22.48mm - Phosphor Bronze
RS Stock No. 290-4780
Mfr. Part No.940-SP360808-A218
£1.268
Each (In a Pack of 5)
Units
Male - Cable Mount 1 8 RJ45 Shielded Straight - - - 34.16mm - Phosphor Bronze
RS Stock No. 342-2087
Mfr. Part No.940-SP360808-A161
£1.49
Each (In a Pack of 5)
Units
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.72mm - 26.57mm - Phosphor Bronze
RS Stock No. 477-321
Mfr. Part No.940SP3088R-A133
£0.306
Each (In a Pack of 10)
Units
Male - Cable Mount 1 8 RJ45 Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
RS Stock No. 741-8489
Mfr. Part No.SI-60062-F
£3.45
Each
Units
Female - Through Hole - 8P4C RJ45 STP Right Angle - 15.21mm 17.98mm 21.59mm MagJack Copper Alloy
RS Stock No. 413-409
Mfr. Part No.SS-60000-009
£2.47
Each
Units
Female Cat6 PCB Mount - 8P8C Socket - Right Angle - 13.97mm 16.13mm 21.59mm - Copper Alloy
RS Stock No. 485-928
Mfr. Part No.SS-650810-A-NF
£0.98
Each
Units
- Cat4 - - - - UTP - - 16.51mm 15.62mm 16.36mm - -
RS Stock No. 413-419
Mfr. Part No.SS-60000-008
£2.38
Each
Units
Female Cat6 Through Hole - 8P8C Socket - Straight - 17.02mm 16.26mm 17.02mm - -
RS Stock No. 413-396
Mfr. Part No.SS-39100-008
£0.666
Each (In a Pack of 5)
Units
Male - Cable Mount 1 - - - Straight - 11.68mm - 37.34mm - Copper Alloy
RS Stock No. 741-8477
Mfr. Part No.SI-60002-F
£3.10
Each
Units
Female - Through Hole - 8P4C RJ45 STP Straight - 15.21mm 17.98mm 21.59mm MagJack Copper Alloy
RS Stock No. 437-165
Mfr. Part No.SS-7188S-A-NF
£1.33
Each
Units
Female Cat5e Through Hole 1 8 RJ45 Shielded Right Angle - 16.13mm - 21.59mm - Copper Alloy
RS Stock No. 741-8562
Mfr. Part No.0826-1X1T-GJ-F
£4.98
Each
Units
Female - Through Hole - 8P4C RJ45 STP Straight - 13.61mm 16.31mm 32.77mm MagJack Copper
RS Stock No. 437-216
Mfr. Part No.940-SP-3088R-K1
£0.578
Each (In a Pack of 10)
Units
Male - Cable Mount 1 - - - Straight - 12.57mm - 22.48mm - Phosphor Bronze
RS Stock No. 477-416
Mfr. Part No.SS-6488-NF
£0.89
Each
Units
Female - Through Hole 1 - - - Right Angle - 15.36mm - 20.57mm - Copper Alloy
RS Stock No. 144-4681
Mfr. Part No.937-SP-3088
£0.343
Each (In a Pack of 10)
Units
Male - Cable Mount 1 - - - Straight - 22.48mm - 11.68mm - Phosphor Bronze
RS Stock No. 741-8587
Mfr. Part No.SI-52007-F
£5.99
Each
Units
Female - Through Hole - 8P4C RJ45 STP Straight - 15.21mm 17.98mm 25.4mm MagJack Copper Alloy
RS Stock No. 741-8470
Mfr. Part No.SI-50158-F
£5.29
Each
Units
Female - Through Hole - 8P8C RJ45 STP Straight - 15.21mm 17.98mm 25.4mm MagJack Copper Alloy
RS Stock No. 800-4252
Mfr. Part No.5-6605758-1
£8.18
Each
Units
Female - Through Hole - 1 Modular Jack STP Right Angle - 18.42mm 21.59mm 13.84mm MagJack Phosphor Bronze