RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 161-1562
Mfr. Part No.IX40G-A-10S-CV(7.0)
BrandHirose
£4.633
Each (In a Tray of 300)
Units
Male - Cable Mount 1 10 I/O Connector Shielded Straight - 9.2mm 28.6mm 17.5mm IX Industrial Copper Alloy
RS Stock No. 161-1561
Mfr. Part No.IX61G-A-10P
BrandHirose
£2.037
Each (On a Reel of 400)
Units
Female - Surface Mount 1 10 I/O Connector Shielded Right Angle - 8.8mm 12.8mm 9.4mm IX Industrial Copper Alloy
RS Stock No. 166-0175
Mfr. Part No.IX40G-A-10S-CV(7.0)
BrandHirose
£6.45
Each
Units
Male - Cable Mount 1 10 I/O Connector Shielded Straight - 9.2mm 28.6mm 17.5mm IX Industrial Copper Alloy
RS Stock No. 166-0174
Mfr. Part No.IX61G-A-10P
BrandHirose
£3.00
Each
Units
Female - Surface Mount 1 10 I/O Connector Shielded Right Angle - 8.8mm 12.8mm 9.4mm IX Industrial Copper Alloy