RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 442-707
Mfr. Part No.940-SP-3046R
£0.162
Each (In a Pack of 10)
Units
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 13.33mm Modular Plug - -
RS Stock No. 144-4423
Mfr. Part No.940-SP-3046
£0.196
Each (In a Pack of 10)
Units
Male 6P/4C Cable Mount Straight Phosphor Bronze Gold Cat3 UTP 9.65mm 10.06mm 14.6mm Modular Plug - -
RS Stock No. 437-121
Mfr. Part No.SS-6446-NF
£0.56
Each
Units
Female 6P/4C Through Hole Right Angle Copper Alloy Gold Cat3 UTP 13.64mm 13.18mm 20.7mm Modular Jack - -