Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.
The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall-mounted appliance inlets.
Applications and Environment
- IP44 Sockets - known as 'splashproof' sockets, these connectors have a protection rating of IP44, meaning the product is able to effectively safeguard against entry by solid objectives with a thickness greater than 1.0mm and protects against water.
- 240V Connectors - commonly found in heavy duty appliances, providing additional durability and protection.
- Three Phase Plugs & Sockets - frequently used in a variety of heavy-duty industrial and commercial settings.
Features and Benefits:
- Easy to Assemble
- A Range of Voltage Suitability
- Secure Mating
- Integrated Socket Dust Covers Available
We stock industrial plugs and power connectors from a range of trusted brands including MENNEKES, Scame, RS Pro,Legrand, Scame and Bals.
Popular Searches
- 16 Amp Plugs
- 240V Connectors
- 3 Phase Sockets
- Abb Industrial Power Connectors
- Bals Industrial Power Connectors
- Legrand Industrial Sockets
- Ip44 Sockets
- Three Phase Plugs
- Mennekes Industrial Sockets
- 32 AMP Plugs
- Commando Sockets
- Hirschmann Power Connectors
- ABB Industrial Power Sockets
- ABB Industrial Power Plugs
- 4 Pin Industrial Socket