Transistor Sockets

Transistor sockets are the slots used to hold transistors (semiconductors) and connect them to PCBs (Printed Circuit Boards). Inside the sockets are multiple brass alloy receptacles with multi-finger contact clips, which reduce assembly and circuit installation times. These clips are usually gold-plated to increase conductivity levels.

Transistor sockets are insulated with thermoplastic materials which make them resistant to high temperatures during soldering operations. The terminals on the sockets are embedded to prevent circuit shortages, which can damage the circuit boards. The contact pins are vibration and impact resistant to keep the transistor securely in place and prevent it from moving around in the transistor socket.


What are transistor sockets used for?

Transistor sockets allow for easy insertion and extraction of transistors which prevent damage to the transistors and thee circuit board. They are used effectively in rugged environments such as industrial and process control industries.

Transistor sockets are typical in the automotive, military, consumer electronics and medical equipment industries.

Types of transistor sockets

Transistor sockets are categorised by a number of variables, for instance contact materials, mounting styles, insulator materials and collector finishes to meet the requirements of any semiconductor application.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender Number of Contacts Pitch Body Orientation Contact Material Contact Plating Current Rating Packages Accepted Voltage Rating Mounting Type Termination Method Housing Material
RS Stock No. 782-9845
Mfr. Part No.1437504-4
£8.46
Each
Units
Female 3 2.54mm Straight Beryllium Copper Gold 3A TO-5 500 V Through Hole - -
RS Stock No. 821-8852
Mfr. Part No.1437504-6
£5.73
Each
Units
Female 3 - Straight Beryllium Copper Gold - TO-5 - Through Hole Solder Fluoro Polymer
RS Stock No. 164-5192
Mfr. Part No.1437504-6
£5.497
Each (In a Bag of 100)
Units
Female 3 - Straight Beryllium Copper Gold - TO-5 - Through Hole Solder Fluoro Polymer
RS Stock No. 783-0016
Mfr. Part No.3-1437508-6
£12.77
Each
Units
Female 8 5.08mm Straight Beryllium Copper Gold 3A TO-5 500 V Through Hole - -
New
RS Stock No. 191-7918
Mfr. Part No.1-1437508-6
£7.09
Each
Units
Female 8 - - Beryllium Copper Gold 3A Yes 500 V dc Through Hole Solder -
New
RS Stock No. 191-7878
Mfr. Part No.1-1437508-6
£5.108
Each (In a Tray of 224)
Units
Female 8 - - Beryllium Copper Gold 3A Yes 500 V dc Through Hole Solder -