PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 117-8520
Mfr. Part No.IC51-0444-400
BrandYamaichi
£73.86
Each
Units
Female 44 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole Solder 1A - PES 20mm +170°C -55°C
RS Stock No. 543-3483
Mfr. Part No.IC160Z-0284-300
BrandYamaichi
£7.654
Each (In a Pack of 5)
Units
Female 28 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 372-3093
Mfr. Part No.IC120-0684-304
BrandYamaichi
£27.53
Each
Units
Female 68 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole - 1A 700 V ac PEI, PPS 19.3mm +107°C -40°C
RS Stock No. 543-3512
Mfr. Part No.IC160Z-0444-300
BrandYamaichi
£6.49
Each (In a Pack of 5)
Units
Female 44 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 543-3540
Mfr. Part No.IC160Z-0844-300
BrandYamaichi
£10.922
Each (In a Pack of 5)
Units
Female 84 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.83mm +85°C -55°C
RS Stock No. 543-3449
Mfr. Part No.IC160Z-0444-240
BrandYamaichi
£3.60
Each (In a Pack of 5)
Units
Female 44 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 372-3065
Mfr. Part No.IC120-0324-309
BrandYamaichi
£36.17
Each
Units
Female 32 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole - 1A 700 V ac PEI, PPS 19.3mm +107°C -40°C
RS Stock No. 543-3411
Mfr. Part No.IC160Z-0204-240
BrandYamaichi
£6.146
Each (In a Pack of 5)
Units
Female 20 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 543-3506
Mfr. Part No.IC160Z-0324-300
BrandYamaichi
£5.684
Each (In a Pack of 5)
Units
Female 32 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 3.81mm +85°C -55°C
RS Stock No. 543-3433
Mfr. Part No.IC160Z-0324-240
BrandYamaichi
£4.984
Each (In a Pack of 5)
Units
Female 32 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 3.81mm +85°C -55°C
RS Stock No. 543-3477
Mfr. Part No.IC160Z-0204-300
BrandYamaichi
£6.49
Each (In a Pack of 5)
Units
Female 20 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS Stock No. 543-3455
Mfr. Part No.IC160Z-0684-240
BrandYamaichi
£7.07
Each (In a Pack of 5)
Units
Female 68 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.83mm +85°C -55°C
RS Stock No. 543-3534
Mfr. Part No.IC160Z-0684-300
BrandYamaichi
£8.374
Each (In a Pack of 5)
Units
Female 68 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.83mm +85°C -55°C