DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.Types of DIL socketsThe pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.Choosing the right DIL socketsDIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.

...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 542-3537
Mfr. Part No.2-1571552-2
£0.775
Each (In a Tube of 60)
Units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 542-3616
Mfr. Part No.2-1571552-9
£1.724
Each (In a Tube of 17)
Units
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 4.57mm 17.78mm 35.56 x 4.57 x 17.78mm
RS Stock No. 164-6099
Mfr. Part No.1-2199298-3
£0.069
Each (In a Tube of 3400)
Units
14 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin over Nickel 1A Straight 17.78mm 10mm 5.1mm 17.78 x 10 x 5.1mm
RS Stock No. 880-2286
Mfr. Part No.1-2199298-3
£0.131
Each (In a Tube of 34)
Units
14 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin over Nickel 1A Straight 17.78mm 10mm 5.1mm 17.78 x 10 x 5.1mm
RS Stock No. 164-4079
Mfr. Part No.2-382189-1
£0.443
Each (In a Box of 13)
Units
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm
RS Stock No. 719-8817
Mfr. Part No.2-382189-1
£0.318
Each (In a Pack of 5)
Units
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm
RS Stock No. 798-1546
Mfr. Part No.4-1571551-4
£1.68
Each
Units
16 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS Stock No. 164-3275
Mfr. Part No.4-1571551-4
£1.362
Each (In a Tube of 30)
Units
16 Through Hole Standard 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS Stock No. 542-3638
Mfr. Part No.3-1571552-2
£2.937
Each (In a Tube of 12)
Units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS Stock No. 542-3559
Mfr. Part No.2-1571552-4
£0.774
Each (In a Tube of 30)
Units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS Stock No. 718-5164
Mfr. Part No.840-AG11D-ESL
£3.02
Each
Units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm
RS Stock No. 542-3543
Mfr. Part No.2-1571552-3
£0.911
Each (In a Tube of 34)
Units
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 17.78mm 4.57mm 10.16mm 17.78 x 4.57 x 10.16mm
RS Stock No. 161-4128
Mfr. Part No.840-AG11D-ESL
£2.248
Each (In a Tube of 12)
Units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm
RS Stock No. 542-3571
Mfr. Part No.2-1571552-6
£0.605
Each (In a Tube of 24)
Units
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 25.4mm 4.57mm 10.16mm 25.4 x 4.57 x 10.16mm
RS Stock No. 680-3325
Mfr. Part No.4-1571552-3
£0.946
Each (In a Pack of 5)
Units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 173-5372
Mfr. Part No.4-1571552-3
£0.861
Each (In a Tube of 60)
Units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 798-1537
Mfr. Part No.2-1571550-4
£3.66
Each
Units
16 Through Hole Turned 2.54mm 2.54mm Closed Frame Solder Gold - Vertical 20.32mm 10.16mm 4.57mm 20.32 x 10.16 x 4.57mm
RS Stock No. 161-4985
Mfr. Part No.808-AG10D
£3.195
Each (In a Tube of 60)
Units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS Stock No. 718-5155
Mfr. Part No.808-AG10D
£3.80
Each
Units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS Stock No. 542-3593
Mfr. Part No.3-1571552-6
£0.799
Each (In a Tube of 20)
Units
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 30.48mm 4.57mm 10.16mm 30.48 x 4.57 x 10.16mm