DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB boards surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature
RS Stock No. 402-658
BrandRS PRO
£1.168
Each (In a Pack of 5)
Units
14 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 17.7 x 10.14mm Slotted Pin 10.14mm 17.7mm +150°C
RS Stock No. 402-670
BrandRS PRO
£1.738
Each (In a Pack of 5)
Units
20 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 25.32 x 10.14mm Slotted Pin 10.14mm 25.32mm +150°C
RS Stock No. 402-692
BrandRS PRO
£3.254
Each (In a Pack of 5)
Units
40 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 50.72 x 17.66mm Slotted Pin 17.66mm 50.27mm +150°C