M23 Connectors

M23 cable connectors are used in all manner of industrial cabling and connection assemblies, where they’re prized for reliability and performance in the harshest of workplace environments.

The flexible M23 size of circular connectors are most commonly found in multicore cabling assemblies for industrial control signal applications - for example in robotics, printing, and control/automation processes - as well as in servo drive encoder feedback setups. The robust, durable design of M23 connectors creates a tight and reliable seal at connection points wherever suitable cables are mated to hardware or machinery.

Standard M23 threading also helps to prevent potentially hazardous or performance-limiting environmental ingress, preserving component IP ratings against dirt and moisture when coupled with the appropriate compatible connectors.

What variables should I consider when buying M23 connectors online?

There are a number of key product specifications to be mindful of when choosing M23 connectors for specific roles in your industrial cabling assembly or control signal application. When integrating drives and servo motors into industrial automation facilities, check such criteria as:

  • Brand - leading manufacturers include Harting, Lapp, Phoenix Contact and Bulgin
  • Number of contacts - for carrying signal, data, and power/PE via combined or separate channels
  • Termination method - usually a choice between crimped or soldered varieties
  • Current and voltage ratings - always check manufacturer guidelines for min/max values against your system inputs and load requirements
  • IP rating - the level of ingress protection you’ll need against environmental dust/dirt and liquids
  • Housing, contact and contact plate materials - popular options for housing materials include zinc alloy, copper alloy, brass, while high-quality connections are often made from gold (or gold over nickel)
  • Pole format - the arrangement of pins (or recessed pin slots for female M23 connectors) in the contact plate; 12 or 19 pins is a common pole count, but many other configurations are available
  • Body orientation - options include angled, right-angled or straight connections, depending on install location and ease of access

...
Read more Read less

Filters

Viewing 1 - 20 of 284 products
Results per page
Description Price Number of Contacts Coding Gender Mounting Type Plug/Socket Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation
RS Stock No. 802-7218
Mfr. Part No.1605532
£27.19
Each
Units
5 + PE - - Cable Mount Socket M23 Crimp M23 30A IP67 Female 630 V N Coded Straight
RS Stock No. 218-905
Mfr. Part No.44420037 + 73002716
BrandLapp
£28.38
Each
Units
12 - - Cable Mount Socket M23 Solder M23 7A - Female 100 V Keyed Straight
RS Stock No. 218-955
Mfr. Part No.44420037 + 73018000
BrandLapp
£28.03
Each
Units
17 - - Cable Mount Socket M23 Solder M23 7A - Female 50 V Keyed Straight
RS Stock No. 802-7387
Mfr. Part No.1607297
£19.55
Each
Units
12 - - Cable Mount Socket M23 Crimp M23 8A IP67 Female 150 V Screw On Straight
RS Stock No. 161-7221
Mfr. Part No.1607297
£13.982
Each (In a Box of 20)
Units
12 - - Cable Mount Socket M23 Crimp M23 8A IP67 Female 150 V Screw On Straight
RS Stock No. 802-7371
Mfr. Part No.1607276
£24.04
Each
Units
12 - - Cable Mount Plug M23 Crimp M23 8A IP67 Female 150 V N Coded Straight
RS Stock No. 170-3846
Mfr. Part No.1607276
£12.117
Each (In a Box of 20)
Units
12 - - Cable Mount Socket M23 Crimp M23 8A IP67 Female 150 V Screw On Straight
RS Stock No. 219-144
Mfr. Part No.44420040 + 73002720
BrandLapp
£24.96
Each
Units
12 - - Cable Mount Plug M23 Solder M23 7A - Male 100 V Keyed Straight
RS Stock No. 822-5103
Mfr. Part No.1619775
£18.34
Each
Units
6 - - Cable Mount Socket M23 Solder M23 20A IP67 Male 300 V N Coded Straight
RS Stock No. 907-5791
Mfr. Part No.1621568
£34.35
Each
Units
8 + 4 + E - - Panel Mount Plug M23 Crimp 26mm 30 A @ 25 °C IP67 Female 630 V ac SPEEDCON Straight
RS Stock No. 922-6324
Mfr. Part No.1605549
£33.08
Each
Units
5 + PE - - Cable Mount Socket M23 Crimp M23 30A IP67 Female 630 V N Coded Straight
RS Stock No. 822-5112
Mfr. Part No.1619776
£18.98
Each
Units
6 - - Cable Mount Socket M23 Solder M23 20A IP67 Female 300 V N Coded Straight
RS Stock No. 822-5200
Mfr. Part No.1620075
£22.99
Each
Units
12 - - Cable Mount Socket M23 Solder - 8A IP67 Female - SPEEDCON Straight
RS Stock No. 218-927
Mfr. Part No.44420037 + 73002744
BrandLapp
£24.10
Each
Units
9 - - Cable Mount Plug M23 Solder M23 7A - Male 150 V Keyed Straight
RS Stock No. 822-5061
Mfr. Part No.1619710
£23.61
Each
Units
12 - - Cable Mount Socket M23 Solder M23 10A IP67 Female 150 V N Coded Straight
RS Stock No. 218-933
Mfr. Part No.44420037 + 73002720
BrandLapp
£26.44
Each
Units
12 - - Cable Mount Plug M23 Solder M23 7A - Male 100 V Keyed Straight
RS Stock No. 219-510
Mfr. Part No.72004000 + 73002720
BrandLapp
£22.23
Each
Units
12 - - Panel Mount Plug M23 Solder - 7A - Male 100 V Keyed Straight
RS Stock No. 219-201
Mfr. Part No.72004000 + 73002740
BrandLapp
£18.14
Each
Units
9 - - Panel Mount Socket M23 Solder - 7A - Female 150 V Keyed Straight
RS Stock No. 922-6267
Mfr. Part No.1620168
£20.28
Each
Units
7 - - Cable Mount Socket M23 Solder M23 20A IP67 Female 300 V Threaded Straight
RS Stock No. 802-7331
Mfr. Part No.1607043
£18.86
Each
Units
5 + PE - - Panel Mount Plug M23 Crimp M23 30A IP67 Male 630 V N Coded Straight