HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.


Types of HDMI Connector


Available in three main forms suitable for a range of applications:


Standard Type A


The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.


Mini Type C


A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.


Micro Type D


the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.


HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.


Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 724-8959
Mfr. Part No.HDMI-PCBUNIT
BrandRS PRO
£17.64
Each
Units
Female - Type A - - Straight Screw Down - - - - - - -
RS Stock No. 124-6388
BrandRS PRO
£7.39
Each
Units
Female 2 - - - Straight Plug-In - - Nickel, Zinc - - - CP
RS Stock No. 143-8921
BrandRS PRO
£9.28
Each
Units
Female 2 Type A - - Straight Plug-In - - Metal Black - - FT
RS Stock No. 203-5566
BrandRS PRO
£8.16
Each
Units
Female 2 Type A - Gold Straight - - - - Black - - -
RS Stock No. 203-5565
BrandRS PRO
£8.38
Each
Units
Female 2 Type A - Gold Straight - - - - - - - -
RS Stock No. 909-3717
Mfr. Part No.NAHDMI-W-B
BrandNeutrik
£14.17
Each
Units
Female 19 Standard Brass Gold Straight Feed Through - - Die Cast Zinc Black +85°C -25°C -
RS Stock No. 875-5571
Mfr. Part No.09454521010
BrandHARTING
£72.60
Each
Units
Female 19 - - Silver Straight Quick Connect - - - Silver - - Har-Port
RS Stock No. 895-1228
Mfr. Part No.DCC-HDMIB-310
£17.52
Each
Units
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS Stock No. 895-1237
Mfr. Part No.DCC-HDMIT-310
£28.52
Each
Units
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS Stock No. 895-1230
Mfr. Part No.DCP-HDMIB-F
£23.12
Each
Units
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS Stock No. 895-1243
Mfr. Part No.DCP-HDMIB-HD
£28.19
Each
Units
Female 20 Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS Stock No. 895-1234
Mfr. Part No.DCP-HDMIT-F
£23.12
Each
Units
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS Stock No. 895-1259
Mfr. Part No.DCP-HDMIT-SC
£21.80
Each
Units
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -