Speaker Connectors
Speaker connectors are a type of connector designed primarily for loudspeakers, Hi-Fi systems and other audio applications. Speaker connectors can be used to provide connection between speakers and amplifiers. Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Speaker connectors have a gender (male or female). Male connectors are a plug, while female connectors are the socket.
Types of speaker connector:
- Sockets
- Speaker Terminals
- Splitters
- Banana Plugs
- Pin Connectors
- speakON Connectors
- Audio Jacks
There are different types of speaker connector which are mounted in various ways. This includes:
- Panel type connectors, which are mounted onto an equipment panel, are designed for high currents and inductive loads. Panel mount speaker connectors provide a connection between the speaker system and the outside of the enclosure.
- Cable type connectors are mounted onto a cable. They can feature a robust plastic shell and chuck-type cable clamps. The mounting will vary by the connector. Some are screw mounted or feature clamps.
Where are speaker connectors used?
- Loudspeakers
- Amplifiers
- Microphones
- Lighting systems
- Laser systems
- Concert equipment
- Telecommunications
What are speaker terminals?
Speaker terminals are a type of speaker connector which provide termination of leads or speaker wire. A benefit of a terminal is that it will often have multiple connections, saving the installation of multiple sockets. They feature red and black colour-coded sockets for the bare wire. The colour-coding helps to identify the polarisation of the wire.
Terminals often have a spring loaded lever which, after placing the wire inside, can be released and secured. This lever traps the wire in place, similar to a crimp. The levers are a really quick and easy way to create a secure connection. It also means that you do not need to attach different connectors to a cable, and various wire sizes can be used.
Popular Searches
Related links
- RS PRO Panel Mount Speaker Terminal Socket 3A, Quick Connect Termination
- RS PRO Panel Mount Loudspeaker Connector Plug 1A
- Neutrik Panel Mount Loudspeaker Connector Plug 40A, Solder Termination
- RS PRO Panel Mount Loudspeaker Connector Socket 15A Solder Termination
- Re-An Products Panel Mount Loudspeaker Connector, 4 Way
- A Complete Guide to Banana Plugs
- Amphenol Audio Cable Mount Loudspeaker Connector Plug 20A, Solder...
- Types of Audio Cable