Dot Matrix Printers

Dot Matrix Printers are printers designed to deliver a maintenance free, low costs and reliable printing experience. The unique printing mechanism guarantees a long life operation, much greater than inkjet printers or laser printers.

How does Dot Matrix Printer work?
Dot Matrix Printers use a print head that prints by an impact. A mechanism similar to the one used on a print typewriter but in this case the dot matrix printers draw letters. This option enables the use of varied fonts, graphics and font sizes. It is the ideal device for logging data documents due to the ability of continues printing multi-part pages. There are 2 types of Dot Matrix Printers: 9 and 24 pins. Number of pins determine a print quality, 24 pins printers producing much sharper graphics and text. Manufacturers known from producing high-quality printers are OKI, Epson and Able Systems. A speed of printing is measured in characters per second rather than pages per minute. Dot Matrix Printers are reliable and ideal when the content is more important than the quality of the print output.

What to consider before buying a Dot Matrix Printer?
Before you buy a printer, decide on a few individual choices. The 24-Pin printers are able to produce a sharper result and print at higher speed than 9-Pin printers but are more expensive. Also, the connection type and operating system are important. Check what kind or port is available on your device (USB or RS232) and if your operating system is compatible with the Dot Matrix Printer.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Model Number of Columns Per Line Dots Per Line Print Speed Maximum Resolution Number of Pins Connection Port Dimensions Weight Depth Width Height
RS Stock No. 888-1163
Mfr. Part No.9000186
BrandOKI
£443.55
Each
Units
ML320 ELITE 80 - 50 (NLQ 12CPI) cps, 63 (NLQ 12TPI) cps, 360 (High Speed Draft) cps 240 x 216dpi 9 Centronics Parallel, RS232, RS422 (Optional) 398 x 345 x 116mm 7.3kg 345mm 398mm 116mm
RS Stock No. 888-1179
Mfr. Part No.01308503
BrandOKI
£501.89
Each
Units
ML3391 136 (10CPI), 272 (Maximum in Compression Mode) - 390cps 360 x 360dpi 24 Parallel, USB 552 x 345 x 116mm 8.9kg 345mm 552mm 116mm