Wireless Access Points

An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.
A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.
The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Model Network Speed WiFi Standard WiFi Band Wireless Data Rate Number of LAN Ports Security Protocols Dimensions Weight Depth Diameter Height Width
RS Stock No. 820-0201
Mfr. Part No.DAP-1360/B
BrandD-Link
£39.68
Each
Units
DAP-1360 10/100Mbit/s - 2.4GHz 300Mbit/s 1 - 144 x 109 x 30mm 229g 109mm - 30mm 144mm
RS Stock No. 883-8516
Mfr. Part No.DAP-1360/E
BrandD-Link
£84.16
Each
Units
DAP-1360 10/100Mbit/s 802.11b 2.4GHz 300Mbit/s 1 - 147.5 x 113 x 31.5mm 210g 113mm - 31.5mm 147.5mm
RS Stock No. 121-8079
Mfr. Part No.DAP-2360
BrandD-Link
£152.85
Each
Units
DAP-2360 10/100/1000Mbit/s 802.11b 2.4GHz 300Mbit/s 1 - 166 x 188 x 36mm 689g 188mm - 36mm 166mm
RS Stock No. 121-8080
Mfr. Part No.DAP-2660
BrandD-Link
£128.74
Each
Units
DAP-2660 10/100/1000Mbit/s 802.11ac 2.4GHz 1200Mbit/s 1 - 170 x 170 x 28mm 316g 170mm - 28mm 170mm
RS Stock No. 136-3070
Mfr. Part No.DWL-6610AP
BrandD-Link
£176.10
Each
Units
DWL-6610AP 10/100/1000Mbit/s 802.11ac 2.4 GHz, 5 GHz 300Mbit/s 1 AES, TKIP, WPA 158.79 x 158.79 x 69.39mm 500g 158.79mm - 69.93mm 158.79mm