Description | Price | Cross Sectional Area | Sheath Colour | Length | American Wire Gauge | Current Rating | Core Strands | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Outer Diameter | Conductor Material | Fire Behaviour | Insulation Material | Insulation Wall Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
811-1442
BrandRS PRO
|
£64.61
1 Reel of 100 Metre(s)
Reel(s)
|
4 mm² | Black | 100m | 12 AWG | 41 A | 52/0.3 mm | 1 kV | - | +105 (Air) °C, +60 (Oil) °C | 4.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
516-7962
BrandRS PRO
|
£44.72
1 Reel of 25 Metre(s)
Reel(s)
|
10 mm² | Black | 25m | 7 AWG | 68 A | 72/0.4 mm | 600 V | - | +70°C | 7.2mm | Annealed Copper | - | PVC | 1mm | |
RS Stock No.
516-7906
BrandRS PRO
|
£29.28
1 Reel of 25 Metre(s)
Reel(s)
|
6 mm² | Black | 25m | 9 AWG | 48 A | 84/0.3 mm | 600 V | - | +70°C | 5.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
811-1473
BrandRS PRO
|
£83.18
1 Reel of 100 Metre(s)
Reel(s)
|
6 mm² | Green/Yellow | 100m | 10 AWG | 53 A | 84/0.3mm | 1 kV | - | +105 (Air) °C, +60 (Oil) °C | 5.1mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
811-1445
BrandRS PRO
|
£64.61
1 Reel of 100 Metre(s)
Reel(s)
|
4 mm² | Green/Yellow | 100m | 12 AWG | 41 A | 52/0.3 mm | 1 kV | - | +105 (Air) °C, +60 (Oil) °C | 4.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
811-1470
BrandRS PRO
|
£80.37
1 Reel of 100 Metre(s)
Reel(s)
|
6 mm² | Black | 100m | 10 AWG | 53 A | 84/0.3mm | 1 kV | - | +105 (Air) °C, +60 (Oil) °C | 5.1mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
516-8016
BrandRS PRO
|
£68.50
1 Reel of 25 Metre(s)
Reel(s)
|
16 mm² | Black | 25m | 5 AWG | 95 A | 126/0.4 mm | 600 V | - | +70°C | 9mm | Annealed Copper | - | PVC | 1mm | |
RS Stock No.
906-2704
BrandRS PRO
|
£15.84
1 Reel of 100 Metre(s)
Reel(s)
|
0.75 mm² | Dark Blue | 100m | 20 AWG | 14 A | 24/0.2 mm | 1 kV | - | +105°C | 2.8mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
516-8066
BrandRS PRO
|
£109.38
1 Reel of 25 Metre(s)
Reel(s)
|
25 mm² | Black | 25m | 3 AWG | 130 A | 196/0.4 mm | 600 V | - | +70°C | 11.5mm | Annealed Copper | - | PVC | 1.2mm | |
RS Stock No.
516-7934
BrandRS PRO
|
£29.28
1 Reel of 25 Metre(s)
Reel(s)
|
6 mm² | Red | 25m | 9 AWG | 48 A | 84/0.3 mm | 600 V | - | +70°C | 5.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
803-4124
BrandRS PRO
|
£10.75
1 Reel of 100 Metre(s)
Reel(s)
|
0.5 mm² | Green/Yellow | 100m | 22 AWG | 11 A | 16/0.2 mm | 1 kV | -20°C | +105°C | 2.6mm | Copper | - | PVC | 0.8mm | |
RS Stock No.
516-7956
BrandRS PRO
|
£29.28
1 Reel of 25 Metre(s)
Reel(s)
|
6 mm² | Green/Yellow | 25m | 9 AWG | 48 A | 84/0.3 mm | 600 V | - | +70°C | 5.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
628-5358
BrandRS PRO
|
£153.63
1 Reel of 100 Metre(s)
Reel(s)
|
10 mm² | Green/Yellow | 100m | 8 AWG | 75 A | 72/0.4 mm | 600 V | - | +105°C | 6.8mm | Annealed Copper | - | PVC | 1.2mm | |
RS Stock No.
628-5320
BrandRS PRO
|
£153.63
1 Reel of 100 Metre(s)
Reel(s)
|
10 mm² | Black | 100m | 8 AWG | 75 A | 72/0.4 mm | 600 V | - | +105°C | 6.8mm | Annealed Copper | - | PVC | 1.2mm | |
RS Stock No.
906-2694
BrandRS PRO
|
£11.69
1 Reel of 100 Metre(s)
Reel(s)
|
0.5 mm² | Dark Blue | 100m | 22 AWG | 11 A | 16/0.2 mm | 1 kV | - | +105°C | 2.6mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
628-5465
BrandRS PRO
|
£333.43
1 Reel of 100 Metre(s)
Reel(s)
|
25 mm² | Green/Yellow | 100m | 4 AWG | 136 A | 196/0.4 mm | 600 V | - | +105°C | 10.6mm | Annealed Copper | - | PVC | 1.6mm | |
RS Stock No.
811-1451
BrandRS PRO
|
£64.61
1 Reel of 100 Metre(s)
Reel(s)
|
4 mm² | Brown | 100m | 12 AWG | 41 A | 52/0.3 mm | 1 kV | - | +105 (Air) °C, +60 (Oil) °C | 4.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
811-1448
BrandRS PRO
|
£64.61
1 Reel of 100 Metre(s)
Reel(s)
|
4 mm² | Red | 100m | 12 AWG | 41 A | 52/0.3 mm | 1 kV | - | +105 (Air) °C, +60 (Oil) °C | 4.3mm | Annealed Copper | - | PVC | 0.8mm | |
RS Stock No.
760-8721
BrandRS PRO
|
£509.34
1 Reel of 100 Metre(s)
Reel(s)
|
25 mm² | Black | 100m | 4 AWG | 136 A | 196/0.4 mm | 600 V | - | +105°C | 10.6mm | Annealed Copper | - | PVC | 1.58mm | |
RS Stock No.
760-8727
BrandRS PRO
|
£361.19
1 Reel of 100 Metre(s)
Reel(s)
|
16 mm² | Black | 100m | 6 AWG | 100 A | 126/0.4 mm | 600 V | - | +105°C | 9.2mm | Annealed Copper | - | PVC | 1.58mm |