Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 1 - 20 of 1065 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 177-0621
Mfr. Part No.5851 BK005
BrandAlpha Wire
£20.10
1 Reel of 30 Metre(s)
Reel(s)
0.06 mm² Black 30 AWG 7/0.10 mm PTFE 0.81mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 687-7531
Mfr. Part No.6715 RD005
BrandAlpha Wire
£17.93
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Red 18 AWG 16/0.25 mm MPPE 1.7mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 177-1416
Mfr. Part No.5858 RD005
BrandAlpha Wire
£88.94
1 Reel of 30 Metre(s)
Reel(s)
1.23 mm² Red 16 AWG 19/0.29 mm PTFE 2.03mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 741-8124
Mfr. Part No.6715 RD001
BrandAlpha Wire
£161.52
1 Reel of 305 Metre(s)
Reel(s)
0.75 mm² Red 18 AWG 16/0.25 mm MPPE 1.7mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 168-0764
Mfr. Part No.3251 RD005
BrandAlpha Wire
£12.36
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Red 22 AWG 7/0.25 mm SR-PVC 1.27mm 30m 300 V Tinned Copper UL1061 +80°C - Unshielded Premium
RS Stock No. 838-5062
Mfr. Part No.6716 BK001
BrandAlpha Wire
£169.74
1 Reel of 305 Metre(s)
Reel(s)
1.3 mm² Black 16 AWG 26/0.25 mm MPPE 2.06mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 687-7562
Mfr. Part No.6716 BK005
BrandAlpha Wire
£21.63
1 Reel of 30 Metre(s)
Reel(s)
1.3 mm² Black 16 AWG 26/0.25 mm MPPE 2.06mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 124-2788
Mfr. Part No.3053 RD001
BrandAlpha Wire
£88.57
1 Reel of 304 Metre(s)
Reel(s)
0.51 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS Stock No. 331-878
Mfr. Part No.3053 RD005
BrandAlpha Wire
£13.22
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 30m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS Stock No. 177-0974
Mfr. Part No.5854/7 RD005
BrandAlpha Wire
£30.65
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Red 24 AWG 7/0.20 mm PTFE 1.12mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 168-0657
Mfr. Part No.3250 BK005
BrandAlpha Wire
£10.60
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Black 24 AWG 7/0.20 mm SR-PVC 1.15mm 30m 300 V Tinned Copper UL1061 +80°C - Unshielded Premium
RS Stock No. 124-2772
Mfr. Part No.3053 BK001
BrandAlpha Wire
£88.57
1 Reel of 304 Metre(s)
Reel(s)
0.51 mm² Black 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS Stock No. 331-862
Mfr. Part No.3053 BK005
BrandAlpha Wire
£13.22
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 10/0.25 mm PVC 1.75mm 30m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS Stock No. 124-2586
Mfr. Part No.3055 RD001
BrandAlpha Wire
£93.95
1 Reel of 304 Metre(s)
Reel(s)
0.81 mm² Red 18 AWG 16/0.25 mm PVC 2.01mm 305m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium
RS Stock No. 331-755
Mfr. Part No.3055 RD005
BrandAlpha Wire
£16.70
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Red 18 AWG 16/0.25 mm PVC 2.01mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS Stock No. 168-0641
Mfr. Part No.3250 WH005
BrandAlpha Wire
£10.91
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² White 24 AWG 7/0.20 mm SR-PVC 1.15mm 30m 300 V Copper UL1061 +80°C - - -
RS Stock No. 177-0744
Mfr. Part No.5852 BK005
BrandAlpha Wire
£28.01
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Black 28 AWG 7/0.13 mm PTFE 0.89mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 331-749
Mfr. Part No.3055 BK005
BrandAlpha Wire
£16.70
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Black 18 AWG 16/0.25 mm PVC 2.01mm 30m 300 V Copper UL1007 +105°C Flame Retardant - -
RS Stock No. 177-1292
Mfr. Part No.5857 BK005
BrandAlpha Wire
£63.20
1 Reel of 30 Metre(s)
Reel(s)
0.96 mm² Black 18 AWG 19/0.25 mm PTFE 1.75mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 124-2564
Mfr. Part No.3055 BK001
BrandAlpha Wire
£93.95
1 Reel of 304 Metre(s)
Reel(s)
0.81 mm² Black 18 AWG 16/0.25 mm PVC 2.01mm 305m 300 V Tinned Copper UL1007 +105°C Flame Retardant Unshielded Premium