Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 213 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 229-1438
Mfr. Part No.44A0111-22-9
£44.77
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² White - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 229-1466
Mfr. Part No.44A0111-20-9
£50.54
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² White - 20 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 329-9360
Mfr. Part No.55A0811-20-9
£84.05
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² White - 20 AWG ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.47mm 600 V Flame Retardant, Self-extinguishing
RS Stock No. 229-1422
Mfr. Part No.44A0111-22-0
£44.77
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² Black - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 329-9455
Mfr. Part No.55A0111-22-9
£59.73
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² White - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V Flame Retardant, Self-extinguishing
RS Stock No. 244-1318
Mfr. Part No.100G0111-0.50-2
£45.80
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Red - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 244-1302
Mfr. Part No.100G0111-2.50-0
£146.25
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black - - Polymer Flame, Fluids 37/0.29 mm -55°C +125°C -55 → +125 °C 100m 2.55mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 229-1450
Mfr. Part No.44A0111-20-0
£50.54
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Black - 20 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 113-5821
Mfr. Part No.M22759/32-22-9
£17.29
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² White - 22 AWG ETFE - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V ac -
RS Stock No. 253-1354
Mfr. Part No.44M9976-16-9
£338.39
1 Reel of 300 Metre(s)
Reel(s)
1.3 mm² White - 16 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/0.3 mm - +120°C Maximum of +120 °C 300m 1.96mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 329-9461
Mfr. Part No.55A0111-22-0
£47.43
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² Black - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V Flame Retardant, Self-extinguishing
RS Stock No. 244-1289
Mfr. Part No.100G0111-1.50-0
£92.24
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black - - Polymer Flame, Fluids 37/0.23 mm -55°C +125°C -55 → +125 °C 100m 2.08mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 398-0909
Mfr. Part No.99M0111-22-9
£61.31
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² White - 22 PET Chemicals, Electric Arc Tracking, Flame, Fluids 19/0.15 mm -55°C +125°C -55 → +125 °C 100m 1.2mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 329-9641
Mfr. Part No.44A0111-22-2
£44.77
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² Red - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 113-5782
Mfr. Part No.M22759/32-16-9
£35.61
1 Reel of 100 Metre(s)
Reel(s)
1.3 mm² White - 16 AWG ETFE - 19 / 29 AWG -65°C +150°C -65 → +150 °C 100m 1.73mm 600 V ac -
RS Stock No. 869-7328
Mfr. Part No.55A0111-22-2
£65.69
1 Reel of 100 Metre(s)
Reel(s)
- Red - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V ac Flame Retardant, Self-extinguishing
RS Stock No. 113-5784
Mfr. Part No.M22759/32-20-9
£20.00
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² White - 20 AWG ETFE - 19 / 32 AWG -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V ac -
RS Stock No. 229-1416
Mfr. Part No.44A0111-24-9
£34.23
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² White - 24 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/36 -65°C +150°C -65 → +150 °C 100m 1.02mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 244-1251
Mfr. Part No.100G0111-0.50-0
£57.38
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 329-9584
Mfr. Part No.55A0811-22-9
£76.29
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² White - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V Flame Retardant, Self-extinguishing