Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 913-1822
Mfr. Part No.09456000531
BrandHARTING
£90.45
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 913-1825
Mfr. Part No.09456000541
BrandHARTING
£225.64
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 913-1813
Mfr. Part No.09456000640
BrandHARTING
£292.68
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 913-1816
Mfr. Part No.09456000532
BrandHARTING
£115.40
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated - Tinned Copper Braid Yellow PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 843-8793
Mfr. Part No.09456000630
BrandHARTING
£164.65
Each
Units
20m Unterminated - Shielded PUR Yellow PUR 8 6.9mm 4 Pairs -
RS Stock No. 913-1819
Mfr. Part No.09456000542
BrandHARTING
£129.85
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 127-0223
Mfr. Part No.09482626749015
BrandHARTING
£23.28
Each
Units
1.5m Terminated Female ix/Female ix - Yellow PVC - - - -
RS Stock No. 127-0224
Mfr. Part No.09482612749005
BrandHARTING
£14.70
Each
Units
500mm Terminated Male RJ45/Female ix - Yellow PVC - - - -
RS Stock No. 203-9053
Mfr. Part No.33280101001005
BrandHARTING
£17.00
Each
Units
500mm Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
RS Stock No. 203-9056
Mfr. Part No.33280101001030
BrandHARTING
£25.19
Each
Units
3m Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
RS Stock No. 127-0225
Mfr. Part No.09482612749015
BrandHARTING
£16.12
Each
Units
1.5m Terminated Male RJ45/Female ix - Yellow PVC - - - -
RS Stock No. 203-9054
Mfr. Part No.33280101001010
BrandHARTING
£18.64
Each
Units
1m Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
RS Stock No. 178-4206
Mfr. Part No.33481111A21015
BrandHARTING
£31.94
Each
Units
1.5m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 188-1378
Mfr. Part No.09488484745030
BrandHARTING
£23.32
Each
Units
3m Terminated RJ45 S/FTP - - - - - -
RS Stock No. 178-4208
Mfr. Part No.33481111A21030
BrandHARTING
£33.20
Each
Units
3m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 178-4187
Mfr. Part No.09482612749050
BrandHARTING
£26.51
Each
Units
5m Terminated Male RJ45/Male RJ45 - Yellow PVC - - - -
RS Stock No. 178-4199
Mfr. Part No.33481111A20015
BrandHARTING
£30.16
Each
Units
1.5m Terminated Male ix/Male ix - Grey PVC - - - -
RS Stock No. 203-9057
Mfr. Part No.33280101001050
BrandHARTING
£31.74
Each
Units
5m Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
RS Stock No. 188-1381
Mfr. Part No.09488585745005
BrandHARTING
£15.02
Each
Units
500mm Terminated RJ45 S/FTP - - 8 - - -
RS Stock No. 178-4191
Mfr. Part No.09482626749050
BrandHARTING
£32.21
Each
Units
5m Terminated Male ix/Male ix - Yellow PVC - - - -