Electrical Power & Industrial Cables

We offer a vast range of electrical power and industrial cables including specialist cables for use with solar PV, trace heating, and security and alarm systems, working with leading brands such as Prysmian, Lapp and Belden to ensure we have the right cable for any application.

Check out our Ohm’s Law calculator to accurately calculate Ohm’s Law and determine the Voltage, resistance, or current value you require for your installation.

What is electrical power cable?

Electrical power cables are used for the transmission of electrical power and comprise three major components: one or more stranded or solid copper or aluminium conductors, the insulation and the outer sheath which holds everything together. They're available in many different shapes, sizes and materials, varying according to the installation they're required for.

How to choose the right type cable?

There are two main factors that must be considered when selecting a power cable:

  • Current capacity - this is determined by the cross-sectional area of the core on the cable
  • Working environment - this will determine the material of the outer sheath and insulation and consideration must be given to the conditions the cable will be used in.

Electrical power cable sizes

American Wire Gauge (AWG) is a widely recognised measure of the cross-sectional area of a cable and denoted as a simple number for example 20 AWG.

Cross-Sectional Area (CSA) is the surface area of a conductor in mm2.

Both units of measure are can be used to describe the wire thickness and it is useful to remember that as the AWG increases, the wire becomes thinner and the CSA decreases. To determine the diameter or Cross-Sectional Area of your cable, check out our AWG conversion calculator and CSA calculator.

What are the different types of power cable?

  • Mains power cable - ideal for applications such as the wiring of household appliances and tools. They're available with either a PVC, Rubber or CPE outer sheath with between 1 to 5 stranded or solid copper cores.
  • SWA cable - have a galvanised steel wire insulation surrounding the cores and braiding for added protection and strength. They're generally used for underground cabling and are suitable for indoor or outdoor installations. Sheath material is either PVC or LSZH (Low Smoke Zero Halogen).
  • Conduit cable - act as a current transmitter within a structure and are housed inside a conduit enclosure. This cable is installed as a safety measure in hazardous environments where fire, smoke, chemical or gas may damage equipment or machinery.
  • Multicore cable - available with 2 to 20+ cores. The screening or braiding can help to reduce external interference and maintain a high-quality signal.

22362 Products showing for Electrical Power & Industrial Cables

520 of 999+
  • RS Stock No. 787-1938
  • Mfr. Part No. 79252 SL005
1 Reel of 31 Metre(s)
£582.85(exc. VAT)
  • RS Stock No. 856-5817
  • Mfr. Part No. 1407271
Each
£24.23(exc. VAT)
  • RS Stock No. 187-1893
  • Mfr. Part No. 1218C SL001
Each
£2.376(exc. VAT)
  • RS Stock No. 498-228
  • Mfr. Part No. 1406275
1 Pack of 50
£868.10(exc. VAT)
  • RS Stock No. 168-5659
  • Mfr. Part No. 28720 PRST 4-PRKWT/LED P 4-07/5 M
Each (In a Bag of 10)
£64.301(exc. VAT)
  • RS Stock No. 197-2892
  • Mfr. Part No. 17615 RKT/LED A 4-3-224/5 M
Each
£22.59(exc. VAT)
  • RS Stock No. 210-0520
  • Mfr. Part No. CFBUS.PUR.045 (50m)
Each
£8.157(exc. VAT)
  • RS Stock No. 282-5420
Each
£92.47(exc. VAT)
  • RS Stock No. 508-830
  • Mfr. Part No. 1200860464
1 Pack of 15
£160.58(exc. VAT)
  • RS Stock No. 189-922
  • Mfr. Part No. E12555
Each
£30.87(exc. VAT)
  • RS Stock No. 595-767
  • Mfr. Part No. 0810 0800 06 337 0,3m
Each
£14.12(exc. VAT)
  • RS Stock No. 271-1408
  • Mfr. Part No. T4151310004-005
Each (In a Bag of 2)
£13.80(exc. VAT)
  • RS Stock No. 331-365
  • Mfr. Part No. MQDMC-430RA
Each
£51.27(exc. VAT)
  • RS Stock No. 863-4490
  • Mfr. Part No. 1430705
Each
£68.28(exc. VAT)
  • RS Stock No. 302-8994
  • Mfr. Part No. 3304 SL033
1 Reel of 100 Metre(s)
£188.95(exc. VAT)
  • RS Stock No. 740-4507
  • Mfr. Part No. B953081 GE321
1 Reel of 50 Metre(s)
£153.58(exc. VAT)
  • RS Stock No. 285-1508
  • Mfr. Part No. YG2A15-030C1BN2A15
Each
£33.87(exc. VAT)
  • RS Stock No. 858-2733
  • Mfr. Part No. 1458813
1 Box of 100
£1,682.66(exc. VAT)
  • RS Stock No. 802-5454
  • Mfr. Part No. 1442272
Each
£90.56(exc. VAT)
  • RS Stock No. 861-2783
  • Mfr. Part No. 1404102
Each
£17.54(exc. VAT)
Results per page