Solar Cables

Solar cable is cable type specially designed to be used in a photovoltaic power systems. These cable are high UV radiation resistant and operates in a wide range of ambient temperature (usually from -40°C up to 100°C). They are weather resistant and guarantee a long life operation.
These single core cables are usually used to connect photovoltaic panels and inverters. They are available in range of diameters and current rating. The insulation is designed to withstand the extreme weather conditions such as low and high temperatures or resistant to acids and alkaline solutions in salt water environments.
Using the correct cable types within the solar systems guarantee safety and high-quality operation over the years of usage. To eliminate the risk of ground faults and short circuits, the positive and negative cables should be laid separately.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Cross Sectional Area Current Rating Outer Diameter Operating Temperature Range Cable Shape Fire Behaviour Maximum Operating Temperature Minimum Operating Temperature Series Sheath Colour Solar Cable Type Standards Met Voltage Rating
RS Stock No. 172-2315
Mfr. Part No.62.7432-91021
£1.801
Each (On a Reel of 50)
Units
6 mm² 70 A 6mm -40 → +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
RS Stock No. 172-2314
Mfr. Part No.62.7431-91021
£1.226
Each (On a Reel of 100)
Units
4 mm² 55 A 5.4mm -40 +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
RS Stock No. 172-2316
Mfr. Part No.62.7433-91021
£1.764
Each (On a Reel of 50)
Units
10 mm² 98 A 7.2mm -40 → +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc
RS Stock No. 172-2312
Mfr. Part No.62.7430-91021
£0.939
Each (On a Reel of 100)
Units
2.5 mm² 41 A 5mm -40 → +90 °C Single Core Flame Retardant, Halogen Free +90°C -40°C FLEX-SOL Black Solar PV EN 50618, IEC, IEC/EN 60228, TUV 1.5 kV dc