Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS Stock No. 170-7799
Mfr. Part No.91.232.3000.2
BrandWieland
£11.311
Each (In a Box of 25)
Units
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
RS Stock No. 399-482
Mfr. Part No.91.232.3000.2
BrandWieland
£11.54
Each
Units
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -