Description | Price | Number of Cores | Cross Sectional Area | Screened/Unscreened | Length | Sheath Colour | American Wire Gauge | Outer Diameter | Current Rating | Screen Type | Maximum Operating Temperature | Core Strands | Sheath Material | Voltage Rating | Fire Behaviour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
660-4080
BrandRS PRO
|
£50.37
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.5 mm² | Unscreened | 100m | Black | 20 AWG | 5.9mm | 2.5 A | Unscreened | +80°C | 16/0.2 mm | Polyvinyl Chloride PVC | 440 V | - | |
RS Stock No.
535-953
BrandRS PRO
|
£126.37
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 2.5 mm² | Unscreened | 100m | Black | 13 AWG | 11.5mm | 24 A | Unscreened | +65°C | - | Polyvinyl Chloride PVC | 600 V | - | |
RS Stock No.
660-3961
BrandRS PRO
|
£10.57
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.06 mm² | Unscreened | 100m | Black | 30 AWG | 2.5mm | 250 mA | Unscreened | +80°C | 7/0.1 mm | Polyvinyl Chloride PVC | 250 V | - | |
RS Stock No.
536-142
BrandRS PRO
|
£85.00
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 1.5 mm² | Unscreened | 100m | Black | 15 AWG | 10.5mm | 24 A | Unscreened | +90°C | - | Polyvinyl Chloride PVC | 600 V | - | |
RS Stock No.
383-579
BrandRS PRO
|
£138.91
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.14 mm² | Screened | 100m | Grey | 26 AWG | 4.1mm | - | Tinned Copper Braid | +70°C | 18/0.1 mm | Polyvinyl Chloride PVC | 250 V | Flame Retardant | |
RS Stock No.
201-0538
BrandRS PRO
|
£97.35
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 1.5 mm² | Unscreened | 100m | Green | - | - | - | - | - | - | Low Smoke Zero Halogen (LSZH) | 0.6/1 kV | Flame Retardant, Halogen Free | |
RS Stock No.
196-4667
BrandRS PRO
|
£64.18
1 Reel of 50 Metre(s)
Reel(s)
|
2 | 1.5 mm² | Screened | 50m | Black | - | 11mm | - | Galvanised Steel Braid | +90°C | 7/0.53 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
202-4856
BrandRS PRO
|
£22.42
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.22 mm² | Unscreened | 100m | Black | - | 3.4mm | - | Polyester Tape | +85°C | 7/0.2 mm | PVC | 440 V | Fire Resistant, Flame Retardant | |
RS Stock No.
201-0527
BrandRS PRO
|
£123.89
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.22 mm² | Screened | 100m | Grey | 24 AWG | 5.60mm | - | Drain wire+Al foil | - | - | Low Smoke Zero Halogen (LSZH) | 300 V | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
RS Stock No.
201-0524
BrandRS PRO
|
£57.52
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.34 mm² | Screened | 100m | Grey | 22 AWG | - | - | Drain wire+Al foil | - | - | Low Smoke Zero Halogen (LSZH) | 300 V | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
RS Stock No.
201-2209
BrandRS PRO
|
£0.447
Each
Units
|
2 | 0.5 mm² | Unscreened | 100m | Black | - | 5.5mm | 2.5 A | - | +85°C | 16/0.2 mm | Polyvinyl Chloride PVC | 440 V | - | |
RS Stock No.
201-0522
BrandRS PRO
|
£61.06
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.34 mm² | Screened | 100m | White | 22 AWG | - | - | Drain wire+Al foil | - | - | Low Smoke Zero Halogen (LSZH) | 300 V | LSZH | |
RS Stock No.
202-4857
BrandRS PRO
|
£6.34
1 Reel of 25 Metre(s)
Reel(s)
|
2 | 0.22 mm² | Unscreened | 25m | Black | - | 3.4mm | - | Polyester Tape | +85°C | 7/0.2 mm | PVC | 440 V | Fire Resistant, Flame Retardant | |
RS Stock No.
201-2208
BrandRS PRO
|
£0.501
Each
Units
|
2 | 0.5 mm² | Unscreened | 25m | Black | - | 5.5mm | 2.5 A | - | +85°C | 16/0.2 mm | Polyvinyl Chloride PVC | 440 V | - | |
RS Stock No.
196-4662
BrandRS PRO
|
£83.93
1 Reel of 50 Metre(s)
Reel(s)
|
2 | 2.5 mm² | Screened | 50m | Black | - | 12.6mm | - | Galvanised Steel Braid | +90°C | 7/0.67 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
196-4658
BrandRS PRO
|
£124.58
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 1.5 mm² | Screened | 100m | Black | - | 11mm | - | Galvanised Steel Braid | +90°C | 7/0.53 mm | Polyvinyl Chloride PVC | 600/1000 V | - | |
RS Stock No.
141-643
Mfr. Part No.12640
BrandLapp
|
£45.27
1 Reel of 50 Metre(s)
Reel(s)
|
2 | 0.75 mm² | Screened | 50m | Blue | 18 AWG | 6.2mm | - | Braid, Foil | +80°C | - | Polyvinyl Chloride PVC | 500 V | Flame Retardant | |
RS Stock No.
331-8821
Mfr. Part No.3079A 0601000
BrandBelden
|
£1,046.21
1 Reel of 304 Metre(s)
Reel(s)
|
2 | 0.33 mm² | Screened | 305m | Chrome | 22 AWG | 8mm | 2.3 A | Braid, Foil | +75°C | Solid Core | Polyvinyl Chloride PVC | 300 V | Flame Retardant | |
RS Stock No.
828-2250
Mfr. Part No.1172C SL005
BrandAlpha Wire
|
£27.54
1 Reel of 30 Metre(s)
Reel(s)
|
2 | 0.35 mm² | Unscreened | 30m | Grey | 22 AWG | 4.17mm | - | Unscreened | +80°C | 7/0.25 mm | Polyvinyl Chloride PVC | 300 V | Halogen Free | |
RS Stock No.
168-1600
Mfr. Part No.2401CB1 SL033
BrandAlpha Wire
|
£54.56
1 Reel of 100 Metre(s)
Reel(s)
|
2 | 0.35 mm² | Screened | 100m | Grey | 22 AWG | 4.27mm | - | Foil | +75°C | 7/0.25 mm | Polyvinyl Chloride PVC | 300 V | - |