Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 113-5845
Mfr. Part No.M27500-22SB2T23
£160.73
1 Reel of 100 Metre(s)
Reel(s)
- - - 100m White 22 AWG 3.05mm - - +150°C - - 600 V ac -
RS Stock No. 914-4216
Mfr. Part No.CL105-5GX0.75-SO-0(50)
£574.63
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² Screened 50m Black 18 AWG 6.4mm - Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4235
Mfr. Part No.CL105-3GX2.50-SO-0(50)
£467.55
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² Screened 50m Black 13 AWG 8.2mm - Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4231
Mfr. Part No.CL105-2GX2.50-SO-0(50)
£359.57
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² Screened 50m Black 13 AWG 7.8mm - Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4225
Mfr. Part No.CL105-2GX1.50-SO-0(50)
£297.75
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Screened 50m Black 15 AWG 6.9mm - Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4196
Mfr. Part No.CL105-2GX0.50-SO-0(50)
£245.22
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² Screened 50m Black 20 AWG 5.3mm - Tinned Copper Braid +120°C 19/0.18 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4219
Mfr. Part No.CL105-2GX1.00-SO-0(50)
£276.00
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² Screened 50m Black 17 AWG 6.2mm - Tinned Copper Braid +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4203
Mfr. Part No.CL105-2GX0.75-SO-0(50)
£251.88
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² Screened 50m Black 18 AWG 5.1mm - Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4229
Mfr. Part No.CL105-3GX1.50-SO-0(50)
£386.90
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Screened 50m Black 15 AWG 7.2mm - Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4140
Mfr. Part No.CL105-3GX0.50-SU-0(50)
£254.24
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² Unscreened 50m Black 20 AWG 4.9mm - Unscreened +120°C 19/0.18 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4174
Mfr. Part No.CL105-2GX1.50-SU-0(50)
£205.69
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Unscreened 50m Black 15 AWG 6.3mm - Unscreened +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4168
Mfr. Part No.CL105-2GX1.00-SU-0(50)
£243.26
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² Unscreened 50m Black 17 AWG 5.4mm - Unscreened +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4207
Mfr. Part No.CL105-3GX0.75-SO-0(50)
£294.12
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² Screened 50m Black 18 AWG 5.4mm - Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 914-4180
Mfr. Part No.CL105-2GX2.50-SU-0(50)
£302.95
1 Reel of 50 Metre(s)
Reel(s)
2 2.5 mm² Unscreened 50m Black 13 AWG 7.2mm - Unscreened +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 136-5943
Mfr. Part No.100E1121-0.50-9/9-0
£159.65
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² Screened 100m Black 20 AWG 4.3mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS Stock No. 136-5947
Mfr. Part No.100E1131-0.75-9/9/9-0
£264.62
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² Screened 100m Black 18 AWG 4.7mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS Stock No. 136-5944
Mfr. Part No.100E1121-0.75-9/9-0
£206.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² Screened 100m Black 18 AWG 4.7mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS Stock No. 136-5949
Mfr. Part No.100E1131-1.00-9/9/9-0
£245.82
1 Reel of 100 Metre(s)
Reel(s)
2 1 mm² Screened 100m Black 17 AWG 5.2mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS Stock No. 136-5946
Mfr. Part No.100E1131-0.50-9/9/9-0
£233.85
1 Reel of 100 Metre(s)
Reel(s)
3 0.5 mm² Screened 100m Black 20 AWG 4.3mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free
RS Stock No. 136-5945
Mfr. Part No.100E1121-1.00-9/9-0
£254.07
1 Reel of 100 Metre(s)
Reel(s)
2 1 mm² Screened 100m Black 17 AWG 5.2mm - Braid, Foil +105°C - Low Smoke Zero Halogen (LSZH) 300 V Halogen Free