CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 373 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 827-4133
BrandRS PRO
£40.05
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² 50m 12 A 6.2mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4158
BrandRS PRO
£52.44
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 6.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-529
BrandRS PRO
£57.64
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 6 A 7.5mm 300/500 V Grey 17 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-626
BrandRS PRO
£87.00
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 9 A 9.2mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4145
BrandRS PRO
£62.50
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 50m 18 A 7.1mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-428
BrandRS PRO
£58.37
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 4.5 A 6.7mm 300/500 V Grey 18 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-553
BrandRS PRO
£123.66
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² 50m 9 A 10.3mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-636
BrandRS PRO
£133.34
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 15 A 9mm 300/500 V Grey 13 AWG Yes -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4155
BrandRS PRO
£72.50
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² 50m 12 A 7.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-519
BrandRS PRO
£48.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 4.5 A 7.1mm 300/500 V Grey 18 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-581
BrandRS PRO
£102.30
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 9 A 8.2mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-557
BrandRS PRO
£144.22
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² 50m 15 A 9.8mm 300/500 V Grey 13 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4186
BrandRS PRO
£138.60
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 10.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4142
BrandRS PRO
£46.46
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4170
BrandRS PRO
£111.18
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² 50m 15 A 8.6mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-525
BrandRS PRO
£68.78
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m 6 A 7mm 300/500 V Grey 17 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-575
BrandRS PRO
£70.88
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 9 A 8.1mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4139
BrandRS PRO
£35.10
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 5.8mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4149
BrandRS PRO
£46.80
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 6.1mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4177
BrandRS PRO
£134.55
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² 50m 9 A 9.9mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
Related Products
Hi-FLEX®-CY cables are screened test and control cables ...
Description:
Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems. • A tinned copper braid protects against electromagnetic interference• Assembly: spiral with concentric layers, and PES tape• General screening via tinned copper braid, cover 85% + PES tape.
Shielded computer cables with fine-wire flexible cord made ...
Description:
Shielded computer cables with fine-wire flexible cord made of plain Cu wiresStranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathingPairs shielded togetherPlastic film coveringTotal shield braid made of tin-plated Cu wiresCore colours in acc. with DIN 47100PVC outer sheathFlame ResistantColour: pebble grey (RAL 7032).
From Lapp, this OLFLEX SERVO cable is suitable ...
Description:
From Lapp, this OLFLEX SERVO cable is suitable for use with encoders and resolvers, and ideal as a connecting cable between servo controllers and speed generators. Despite its thin size and optimized weight, the cable features a highly durable PUR outer sheath that makes it ideal for use in power ...
From Lapp, this single-core H05V-K hook-up wire is ...
Description:
From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.The H05V-K hook-up wire has European HAR cable type certification.Features and Benefits• Bare copper wire conductor according to ...