CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 529-936
Mfr. Part No.90410400
BrandCAE Groupe
£8.20
Each
Units
4 4 mm² 50m 34 A 14.8mm 1 kV Grey 11 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-671
Mfr. Part No.90410250T2000
BrandCAE Groupe
£5.081
Each
Units
4 2.5 mm² 50m 26 A 12.1mm 1 kV Grey 13 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-633
Mfr. Part No.90510075C50
BrandCAE Groupe
£2.154
Each
Units
5 0.75 mm² 50m 12 A 6.8mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-532
Mfr. Part No.90310600
BrandCAE Groupe
£9.004
Each
Units
3 6 mm² 50m 44 A 14.8mm 1 kV Grey 9 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-930
Mfr. Part No.90510400
BrandCAE Groupe
£7.776
Each
Units
5 4 mm² 50m 34 A 16.2mm 1 kV Grey 11 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-756
Mfr. Part No.90210050
BrandCAE Groupe
£43.40
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 5.1mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-643
Mfr. Part No.90410075C50
BrandCAE Groupe
£85.80
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 6.2mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-740
Mfr. Part No.90410050C50
BrandCAE Groupe
£67.63
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-542
Mfr. Part No.90310250T3000
BrandCAE Groupe
£3.891
Each
Units
3 2.5 mm² 50m 26 A 11.2mm 1 kV Grey 13 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-750
Mfr. Part No.90310050C50
BrandCAE Groupe
£54.51
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 5.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-570
Mfr. Part No.90410600
BrandCAE Groupe
£10.901
Each
Units
4 6 mm² 50m 44 A 16.1mm 1 kV Grey 9 AWG Yes -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-554
Mfr. Part No.MCP375
BrandCAE Groupe
£2.894
Each
Units
6 0.75 mm² 50m 12 A 8.9mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-851
Mfr. Part No.90710100
BrandCAE Groupe
£2.64
Each
Units
7 1 mm² 50m 15 A 7.9mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-738
Mfr. Part No.91210050C50
BrandCAE Groupe
£180.07
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² 50m 9 A 8.9mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-992
Mfr. Part No.MPI375
BrandCAE Groupe
£4.276
Each
Units
6 0.75 mm² 50m 12 A 10.1mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-560
Mfr. Part No.MCP350
BrandCAE Groupe
£2.38
Each
Units
6 0.5 mm² 50m 9 A 8.4mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-659
Mfr. Part No.MCP534
BrandCAE Groupe
£2.862
Each
Units
10 0.34 mm² 50m 6 A 8.3mm 300 V Grey 22 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-687
Mfr. Part No.90410100C50
BrandCAE Groupe
£2.122
Each
Units
4 1 mm² 50m 15 A 6.7mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-762
Mfr. Part No.91910100
BrandCAE Groupe
£8.811
Each
Units
19 1 mm² 50m 15 A 12.5mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-857
Mfr. Part No.91210075
BrandCAE Groupe
£4.361
Each
Units
12 0.75 mm² 50m 12 A 9.7mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -