DisplayPort Cables

What are Displayport Cables?Displayport cables are used for audio/video connectivity. The cable is commonly used between a computer and monitor/displays. A display port is always male on the cable and female on the device. All DP cables have the same basic layout and wiring and will support any feature including audio, daisy-chaining, HDR and DSC.DisplayPort cables are classified only by their bandwidth certification level:- RSR (Reduced Bit Rate) – RBR DisplayPort Cable – Bandwidth 6.48 Gbit/s HBR (High Bit Rate) – Standard DisplayPort Cable – Bandwidth 10.80 Gbit/s HBRS (High Bit Rate 2) – Standard DisplayPort Cable – Bandwidth 21.60 Gbit/s HBR3 (High Bit Rate 3) – DP8K Cable – Bandwidth 32.40 Gbit/sBefore choosing the cable, you will need to consider the connector type on each end of the cable and also the cable length.2 types of Display port plug Standard – about the size of a USB connector, commonly used on DisplayPort-enabled PC monitors. Mini – commonly used for the DisplayPort output on notebook PCs including Apple products which includes Thunderbolt (widely used on Apple products).Benefits of DisplayPort Enables high display performance Robustness and versatility Highest level of system integration Ability to connect multiple displays to a single video outputProducts which include DisplayPort Tablets Notebooks Desktop computers and monitors Becoming available on digital televisionsHow is DisplayPort different from HDMIThey are different technically as they were designed for different markets. HDMI was made primarily for home entertainment systems and is used widely on HDTVs as an AV interface. Some PCs and monitors include HDMI to enable connectivity with HDTVs. However HDMI has limitations. In most cases it is fine but for really high resolutions and frame rates other options might be better e.g. DisplayPort. Most HDMI cables are short (1-2 m) and you might need to use a signal booster to cover a long distance.DisplayPort is a newer standard originally developed to support the higher performance requirements of personal computers, enabling an increase in performance and integration. It provides a more robust and stable AV link. DisplayPort can deliver 4K video over a length up to 2m using a passive cable. A 15m passive cable limits resolution to 1080p and it should manage up to 2560 x 1600 – pixel resolution over 5m.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Cable Type Connector A Gender Connector A Type Connector B Gender Connector B Type Current Rating Length Outer Sheath Material Series Sheath Colour Shielding Size of Strands Standards Met Voltage Rating
RS Stock No. 740-6682
Mfr. Part No.STA-DP002 (5m)
£17.80
Each
Units
DisplayPort Male DisplayPort Male DisplayPort - 5m PVC - Black Shielded - - -
RS Stock No. 740-6688
Mfr. Part No.STA-DP002 (2m)
£13.21
Each
Units
DisplayPort Male DisplayPort Male DisplayPort - 2m PVC - Black Shielded - - -
RS Stock No. 740-6685
Mfr. Part No.STA-DP002 (1m)
£12.49
Each
Units
DisplayPort Male DisplayPort Male DisplayPort - 1m PVC - Black Shielded - - -
RS Stock No. 796-6819
Mfr. Part No.CLB-E-R20DP019
£21.77
Each
Units
- Male Latch Locking, Push-Button Male Latch Locking, Push-Button - 3m - - - - - - -