20mm Metal Conduit
Looking for 20mm metal conduit for your next application? Well, you have come to the right place. Here at RS, we offer a great selection of high-quality 20mm metal conduits suitable for all of your industrial, commercial, and domestic needs. Our 20mm metal conduit is available in galvanised steel or stainless steel in both rigid and flexible forms.
What are the different types of 20mm Metal Conduit?
Galvanised Metal Conduit
20mm galvanised conduit is suitable for harsher applications and environments. It is typically used outdoors or where a higher degree of moisture exposure is a possibility. 20mm galvanised conduit is available in both rigid and flexible types.
Stainless Steel Metal Conduit
20mm stainless steel conduit is typically used in applications where high levels of hygiene are imperative, such as hospitals, laboratories and the food and beverage industry. Due to its aesthetically pleasing appearance, stainless steel conduit can also be installed where cables are visible, such as in offices, shops or even homes. 20mm stainless steel conduit is available in both rigid and flexible types.
Popular Searches
- Black Conduit
- 32mm Conduit
- 50mm Conduit
- Split Conduit
- Stainless Steel Conduit
- Kopex Conduit
- 40mm Conduit
- Grey Conduit
- 22mm Conduit
- 10mm Conduit
- 20mm Conduit
- 25mm Conduit
- ABB Conduit
- PMA Conduit
- PVC Conduit
- Metal Conduit
- Plastic Conduit
- Steel Conduit
- Flexible Conduit
- Flexicon Conduit
- Galvanised Conduit
- Adaptaflex Conduit
- LAPP Conduit