Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Priced to Clear Series Standards Met
RS Stock No. 668-4941
Mfr. Part No.2410030
BrandRittal
£27.93
Each (In a Pack of 5)
Units
M25 - 17mm 11mm Metallic IP68 -20°C +100°C - - - - HD -
RS Stock No. 668-4935
Mfr. Part No.2410000
BrandRittal
£19.084
Each (In a Pack of 5)
Units
M12 - 6.5mm 3mm Metallic IP68 -20°C +100°C - - - - HD -
RS Stock No. 668-4938
Mfr. Part No.2410010
BrandRittal
£20.126
Each (In a Pack of 5)
Units
M16 - 10mm 4.5mm Metallic IP68 -20°C +100°C - - - - HD -
RS Stock No. 668-4932
Mfr. Part No.2410020
BrandRittal
£22.814
Each (In a Pack of 5)
Units
M20 - 12mm 6mm Metallic IP68 -20°C +100°C - - - - HD -