Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 220-6301
Mfr. Part No.A1080 29 230
BrandAgro
£36.90
Each
Units
PG29 Nickel Plated Brass 23mm 19mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -
RS Stock No. 220-6288
Mfr. Part No.A1080 21 190
BrandAgro
£28.68
Each
Units
PG 21 Nickel Plated Brass 19mm 16mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -
RS Stock No. 220-6244
Mfr. Part No.A1080 16 110
BrandAgro
£18.22
Each
Units
PG 16 Nickel Plated Brass 11mm 8mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -
RS Stock No. 497-9398
Mfr. Part No.A1080 29 255
BrandAgro
£30.84
Each
Units
PG29 Nickel Plated Brass 25.5mm 23mm Metallic IP68 -40°C +100°C - - - - Progress MS EMC Rapid -