Description | Price | Nominal Diameter | Material | Conduit Type | Colour | Outer Diameter | Interior Diameter | Length | IP Rating | Coating Material | Series | Thread Size | Maximum Operating Temperature | Minimum Operating Temperature | Minimum Bend Radius | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
228-823
BrandRS PRO
|
£11.854
Each (In a Pack of 8)
Units
|
20mm | Galvanised Steel | Rigid | Metal | - | - | 3.75m | - | Uncoated | - | M20 x 1.5mm | - | - | - | |
RS Stock No.
228-801
BrandRS PRO
|
£14.525
Each (In a Pack of 8)
Units
|
25mm | Galvanised Steel | Rigid | Metal | - | - | 3.75m | - | Uncoated | - | M25 | - | - | - | |
RS Stock No.
668-4786
BrandRS PRO
|
£46.30
1 Reel of 10 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Black | - | - | 10m | IP54 | PVC | - | - | +80°C | -20°C | - | |
RS Stock No.
784-0108
BrandRS PRO
|
£34.22
1 Reel of 10 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Black | 20mm | 16mm | 10m | - | PVC | - | - | - | - | - | |
RS Stock No.
755-8994
BrandRS PRO
|
£121.97
1 Reel of 50 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Black | 20mm | 16mm | 50m | - | PVC | - | - | - | - | - | |
RS Stock No.
755-8985
BrandRS PRO
|
£114.51
1 Reel of 50 Metre(s)
Reel(s)
|
16mm | Galvanised Steel | Flexible | Black | 16.2mm | 12.6mm | 50m | - | PVC | - | - | - | - | - | |
RS Stock No.
755-8997
BrandRS PRO
|
£165.02
1 Reel of 50 Metre(s)
Reel(s)
|
25mm | Galvanised Steel | Flexible | Black | 24.4mm | 21mm | 50m | - | PVC | - | - | - | - | - | |
RS Stock No.
755-8991
BrandRS PRO
|
£215.21
1 Reel of 50 Metre(s)
Reel(s)
|
32mm | Galvanised Steel | Flexible | Black | 30.6mm | 26.3mm | 50m | - | PVC | - | - | - | - | - | |
RS Stock No.
668-4783
BrandRS PRO
|
£38.51
1 Reel of 10 Metre(s)
Reel(s)
|
16mm | Galvanised Steel | Flexible | Black | - | - | 10m | IP54 | PVC | - | - | +80°C | -20°C | - | |
RS Stock No.
668-4780
BrandRS PRO
|
£67.77
1 Reel of 10 Metre(s)
Reel(s)
|
25mm | Galvanised Steel | Flexible | Black | - | - | 10m | IP54 | PVC | - | - | +80°C | -20°C | - | |
RS Stock No.
784-0101
BrandRS PRO
|
£51.82
1 Reel of 25 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Black | 20mm | 16mm | 25m | - | PVC | - | - | - | - | - | |
RS Stock No.
784-0094
BrandRS PRO
|
£55.80
1 Reel of 25 Metre(s)
Reel(s)
|
12mm | Galvanised Steel | Flexible | Black | 11mm | 8.2mm | 25m | - | PVC | - | - | - | - | - | |
RS Stock No.
668-4755
BrandRS PRO
|
£31.96
1 Reel of 10 Metre(s)
Reel(s)
|
16mm | Galvanised Steel | Flexible | Metal | - | - | 10m | IP40 | Uncoated | - | - | +300°C | -50°C | - | |
RS Stock No.
784-0105
BrandRS PRO
|
£36.92
1 Reel of 10 Metre(s)
Reel(s)
|
25mm | Galvanised Steel | Flexible | Black | 24.4mm | 21mm | 10m | - | PVC | - | - | - | - | - | |
RS Stock No.
668-4758
BrandRS PRO
|
£36.97
1 Reel of 10 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Metal | - | - | 10m | IP40 | Uncoated | - | - | +300°C | -50°C | - | |
RS Stock No.
784-0098
BrandRS PRO
|
£62.38
1 Reel of 25 Metre(s)
Reel(s)
|
16mm | Galvanised Steel | Flexible | Black | 16.2mm | 12.6mm | 25m | - | PVC | - | - | - | - | - | |
RS Stock No.
668-4752
BrandRS PRO
|
£48.42
1 Reel of 10 Metre(s)
Reel(s)
|
25mm | Galvanised Steel | Flexible | Metal | - | - | 10m | IP40 | Uncoated | - | - | +300°C | -50°C | - | |
RS Stock No.
227-6322
Mfr. Part No.S16/10M
BrandAdaptaflex
|
£33.57
1 Reel of 10 Metre(s)
Reel(s)
|
16mm | Galvanised Steel | Flexible | Metal | 16mm | 13mm | 10m | IP40 | Uncoated | S | - | +250°C | -45°C | 35 mm | |
RS Stock No.
227-5256
Mfr. Part No.S20/10M
BrandAdaptaflex
|
£37.77
1 Reel of 10 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Metal | 20.5mm | 16.9mm | 10m | IP40 | Uncoated | S | - | +250°C | -45°C | 45 mm | |
RS Stock No.
603-104
Mfr. Part No.SP20/BL/10M
BrandAdaptaflex
|
£47.30
1 Reel of 10 Metre(s)
Reel(s)
|
20mm | Galvanised Steel | Flexible | Black | 21.5mm | 16.9mm | 10m | IP54, IP65 | PVC | SP | M20 | +70°C | -15°C | 45 mm |