Description | Price | Nominal Diameter | Material | Conduit Type | Colour | Outer Diameter | Interior Diameter | Length | IP Rating | Coating Material | Series | Thread Size | Maximum Operating Temperature | Minimum Operating Temperature | Minimum Bend Radius | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
755-9029
BrandRS PRO
|
£23.47
1 Reel of 10 Metre(s)
Reel(s)
|
32mm | Plastic | Flexible, Split | Black | 32mm | 24.3mm | 10m | - | - | CR | - | +80°C | -20°C | - | |
RS Stock No.
755-9023
BrandRS PRO
|
£21.75
1 Reel of 25 Metre(s)
Reel(s)
|
16mm | Plastic | Flexible | Black | 16mm | 10.7mm | 25m | - | - | - | - | - | - | - | |
RS Stock No.
755-9039
BrandRS PRO
|
£23.47
1 Reel of 10 Metre(s)
Reel(s)
|
32mm | Plastic | Flexible | Black | 32mm | 24.3mm | 10m | - | - | - | - | - | - | - | |
RS Stock No.
429-688
BrandRS PRO
|
£4.47
1 Reel of 5 Metre(s)
Reel(s)
|
10mm | Plastic | Flexible | Grey | 10.2mm | 7.4mm | 5m | IP55 | Uncoated | - | - | +100°C | -50°C | 9 mm | |
RS Stock No.
755-9013
BrandRS PRO
|
£21.75
1 Reel of 25 Metre(s)
Reel(s)
|
16mm | Plastic | Flexible, Split | Black | 16mm | 10.7mm | 25m | - | - | CR | - | +80°C | -20°C | - | |
RS Stock No.
755-9026
BrandRS PRO
|
£16.02
1 Reel of 10 Metre(s)
Reel(s)
|
25mm | Plastic | Flexible, Split | Black | 25.8mm | 21.2mm | 10m | - | - | CR | - | +80°C | -20°C | - | |
RS Stock No.
513-2354
BrandRS PRO
|
£29.01
Each
Units
|
20mm | PVC | Contractor Pack | Black | - | - | 10m | IP54, IP55, IP67 | - | - | - | - | - | - | |
RS Stock No.
917-2139
BrandRS PRO
|
£1.758
Each (In a Pack of 10)
Units
|
20mm | PVC | Rigid | White | - | - | 2m | - | - | - | - | - | - | - | |
RS Stock No.
755-9035
BrandRS PRO
|
£15.49
1 Reel of 10 Metre(s)
Reel(s)
|
25mm | Plastic | Flexible | Black | 25.8mm | 21.2mm | 10m | - | - | - | - | - | - | - | |
RS Stock No.
755-9017
BrandRS PRO
|
£28.23
1 Reel of 25 Metre(s)
Reel(s)
|
20mm | Plastic | Flexible, Split | Black | 19.5mm | 15mm | 25m | - | - | CR | - | +80°C | -20°C | - | |
RS Stock No.
429-678
BrandRS PRO
|
£5.62
1 Reel of 5 Metre(s)
Reel(s)
|
16mm | Plastic | Flexible | Grey | 16mm | 10.7mm | 5m | IP55 | Uncoated | - | - | +100°C | -50°C | 20 mm | |
RS Stock No.
755-9032
BrandRS PRO
|
£26.73
1 Reel of 25 Metre(s)
Reel(s)
|
20mm | Plastic | Flexible | Black | 19.5mm | 15mm | 25m | - | - | - | - | - | - | - | |
RS Stock No.
513-2332
BrandRS PRO
|
£17.63
Each
Units
|
20mm | Plastic | Contractor Pack | Black | - | - | 10m | IP54 | - | - | - | - | - | - | |
RS Stock No.
429-672
BrandRS PRO
|
£6.27
1 Reel of 5 Metre(s)
Reel(s)
|
20mm | Plastic | Flexible | Grey | 20mm | 14.1mm | 5m | IP55 | Uncoated | - | - | +100°C | -50°C | 25 mm | |
RS Stock No.
917-2148
BrandRS PRO
|
£1.758
Each (In a Pack of 10)
Units
|
20mm | PVC | Rigid | Black | - | - | 2m | - | - | - | - | - | - | - | |
RS Stock No.
628-1457
BrandRS PRO
|
£9.65
Each
Units
|
10mm | Plastic | Door Kit | Black | 10mm | 6.2mm | 500mm | IP54, IP55 | - | - | - | +105°C | -40°C | - | |
RS Stock No.
429-666
BrandRS PRO
|
£10.28
1 Reel of 5 Metre(s)
Reel(s)
|
25mm | Plastic | Flexible | Grey | 25.8mm | 21.2mm | 5m | IP55 | Uncoated | - | - | +100°C | -50°C | 31 mm | |
RS Stock No.
513-2360
BrandRS PRO
|
£44.87
Each
Units
|
25mm | PVC | Contractor Pack | Black | - | - | 10m | IP54, IP55, IP67 | - | - | - | - | - | - | |
RS Stock No.
875-0255
BrandRS PRO
|
£107.36
1 Reel of 50 Metre(s)
Reel(s)
|
32mm | Plastic | Flexible, Split | Black | 32mm | 24.3mm | 50m | - | - | CR | - | +80°C | -20°C | - | |
RS Stock No.
628-1463
BrandRS PRO
|
£10.73
Each
Units
|
13mm | Plastic | Door Kit | Black | 13mm | 9.6mm | 500mm | IP54, IP55 | - | - | - | +105°C | -40°C | - |