Teflon Tubings

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS Stock No. 330-4765
Mfr. Part No.TFER-5/64-X
£8.51
Each
Units
2mm 0.6mm Clear Heat Shrink No 3.2:1 1.2m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
RS Stock No. 170-6298
Mfr. Part No.TFER-1/4-X
£7.27
Each
Units
6.4mm 1.6mm Clear Heat Shrink No 3.2:1 1.2m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
RS Stock No. 170-6282
Mfr. Part No.TFER-1/8-X
£7.19
Each
Units
3.2mm 1mm Clear Heat Shrink No 3.2:1 1.2m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
RS Stock No. 170-6305
Mfr. Part No.TFER-3/8-X
£7.40
Each
Units
9.5mm 2.4mm Clear Heat Shrink No 3.2:1 1.2m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
RS Stock No. 170-6311
Mfr. Part No.TFER-1/2-X
£27.33
Each
Units
12.7mm 3.7mm Clear Heat Shrink No 3.2:1 1.2m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
RS Stock No. 170-6333
Mfr. Part No.TFER-1-X
£58.41
Each
Units
25.4mm 7.1mm Clear Heat Shrink No 3.2:1 1.2m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054