Description | Price | Length | Width | Colour | Material | Type | Quantity | UV Resistant | Minimum Operating Temperature | Maximum Operating Temperature | Series | Tensile Strength | Maximum Bundle Diameter | Fire Behaviour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
664-2883
BrandRS PRO
|
£3.00
1 Bag of 100
Bag(s)
|
71mm | 1.6 mm | White | Nylon 66 | Sub Miniature | 100 | - | - | - | - | 78.4N | 11mm | Flame Retardant | |
RS Stock No.
390-274
BrandRS PRO
|
£10.63
1 Bag of 100
Bag(s)
|
100mm | 2.5 mm | White | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 23mm | Flame Retardant | |
RS Stock No.
389-864
BrandRS PRO
|
£3.57
1 Bag of 100
Bag(s)
|
100mm | 2.5 mm | White | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 22mm | Flame Retardant | |
RS Stock No.
479-594
BrandRS PRO
|
£45.05
1 Bag of 1000
Bag(s)
|
143mm | 1.8 mm | White | Nylon 66 | Non-Releasable | 1000 | - | - | - | - | 49N | 35mm | Flame Retardant | |
RS Stock No.
389-870
BrandRS PRO
|
£13.59
1 Bag of 100
Bag(s)
|
190mm | 4.8 mm | White | Nylon 66 | Non-Releasable | 100 | - | -10°C | +85°C | - | 215.6N | 49mm | Flame Retardant | |
RS Stock No.
743-6314
BrandRS PRO
|
£42.80
1 Bag of 100
Bag(s)
|
150mm | 4.6 mm | White | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 35mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6302
BrandRS PRO
|
£32.48
1 Bag of 100
Bag(s)
|
100mm | 4.6 mm | White | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 25mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6327
BrandRS PRO
|
£57.65
1 Bag of 100
Bag(s)
|
200mm | 7.9 mm | White | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 539N | 50mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6320
BrandRS PRO
|
£55.23
1 Bag of 100
Bag(s)
|
360mm | 4.6 mm | White | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 100mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6324
BrandRS PRO
|
£65.45
1 Bag of 100
Bag(s)
|
360mm | 7.9 mm | White | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 539N | 100mm | Flame Retardant, Halogen Free | |
RS Stock No.
183-4192
BrandRS PRO
|
£0.575
Each (In a Bag of 100)
Units
|
200mm | 7.9 mm | White | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 1200N | 50mm | - | |
RS Stock No.
183-4190
BrandRS PRO
|
£0.477
Each (In a Bag of 100)
Units
|
360mm | 4.6 mm | White | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 900N | 90mm | - | |
RS Stock No.
743-6318
BrandRS PRO
|
£46.79
1 Bag of 100
Bag(s)
|
200mm | 4.6 mm | White | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 50mm | Flame Retardant, Halogen Free | |
RS Stock No.
183-4188
BrandRS PRO
|
£0.318
Each (In a Bag of 100)
Units
|
150mm | 4.6 mm | White | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 900N | 37mm | - | |
RS Stock No.
321-4476
Mfr. Part No.111-91819 T18R-PA66V0-WH (100)
BrandHellermannTyton
|
£5.04
1 Bag of 100
Bag(s)
|
100mm | 2.5 mm | White | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T18R | 80N | 22mm | - | |
RS Stock No.
543-349
Mfr. Part No.TY175-50-100
BrandThomas & Betts
|
£5.03
1 Bag of 100
Bag(s)
|
186mm | 4.6 mm | White | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | Ty-Fast | 222.411N | 44mm | - | |
RS Stock No.
321-4482
Mfr. Part No.111-93019 T30R-PA66V0-WH (100)
BrandHellermannTyton
|
£12.08
1 Bag of 100
Bag(s)
|
150mm | 3.5 mm | White | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T30R | 135N | 35mm | - | |
RS Stock No.
212-8122
Mfr. Part No.TY53MFR
BrandThomas & Betts
|
£16.96
1 Bag of 100
Bag(s)
|
101.6mm | 2.3 mm | White | Nylon 66 | Non-Releasable | 100 | - | -40°C | +65°C | Ty-Rap | 80.068N | 15.875mm | - | |
RS Stock No.
212-8065
Mfr. Part No.RSTY23MFR
BrandThomas & Betts
|
£14.49
1 Bag of 100
Bag(s)
|
92mm | 2.3 mm | White | Nylon 66 | Non-Releasable | 100 | - | -40°C | +65°C | Ty-Rap | 80.068N | 16mm | - | |
RS Stock No.
210-5567
Mfr. Part No.RSTY200-40-100
BrandThomas & Betts
|
£7.17
1 Bag of 100
Bag(s)
|
205mm | 3.5 mm | White | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | Ty-Fast | 177.928N | 50mm | - |