Description | Price | Length | Width | Colour | Material | Type | Quantity | UV Resistant | Minimum Operating Temperature | Maximum Operating Temperature | Series | Tensile Strength | Maximum Bundle Diameter | Fire Behaviour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
404-540
BrandRS PRO
|
£7.11
1 Bag of 100
Bag(s)
|
203mm | 3.6 mm | Yellow | Nylon 66 | Non-Releasable | 100 | - | - | - | - | 176.4N | 52mm | - | |
RS Stock No.
233-229
BrandRS PRO
|
£3.53
1 Bag of 100
Bag(s)
|
100mm | 2.5 mm | Yellow | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 22mm | Flame Retardant | |
RS Stock No.
233-269
BrandRS PRO
|
£7.48
1 Bag of 100
Bag(s)
|
165mm | 2.5 mm | Yellow | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 43mm | Flame Retardant | |
RS Stock No.
233-310
BrandRS PRO
|
£3.67
1 Bag of 100
Bag(s)
|
203mm | 2.5 mm | Yellow | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 55mm | Flame Retardant | |
RS Stock No.
743-6245
BrandRS PRO
|
£49.13
1 Bag of 100
Bag(s)
|
200mm | 4.6 mm | Yellow | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 50mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6257
BrandRS PRO
|
£55.23
1 Bag of 100
Bag(s)
|
360mm | 4.6 mm | Yellow | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 100mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6254
BrandRS PRO
|
£53.00
1 Bag of 100
Bag(s)
|
200mm | 7.9 mm | Yellow | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 539N | 50mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6239
BrandRS PRO
|
£34.10
1 Bag of 100
Bag(s)
|
100mm | 4.6 mm | Yellow | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 25mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6251
BrandRS PRO
|
£65.45
1 Bag of 100
Bag(s)
|
360mm | 7.9 mm | Yellow | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 539N | 100mm | Flame Retardant, Halogen Free | |
RS Stock No.
183-4211
BrandRS PRO
|
£0.455
Each (In a Bag of 100)
Units
|
360mm | 4.6 mm | Yellow | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 900N | 90mm | - | |
RS Stock No.
183-4212
BrandRS PRO
|
£0.427
Each (In a Bag of 100)
Units
|
200mm | 7.9 mm | Yellow | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 1200N | 50mm | - | |
RS Stock No.
183-4213
BrandRS PRO
|
£0.583
Each (In a Bag of 100)
Units
|
360mm | 7.9 mm | Yellow | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 1200N | 90mm | - | |
RS Stock No.
183-4207
BrandRS PRO
|
£0.283
Each (In a Bag of 100)
Units
|
100mm | 4.6 mm | Yellow | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 900N | 25mm | - | |
RS Stock No.
183-4210
BrandRS PRO
|
£0.367
Each (In a Bag of 100)
Units
|
200mm | 4.6 mm | Yellow | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 900N | 50mm | - | |
RS Stock No.
743-6241
BrandRS PRO
|
£41.30
1 Bag of 100
Bag(s)
|
150mm | 4.6 mm | Yellow | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 35mm | Flame Retardant, Halogen Free | |
RS Stock No.
451-2923
Mfr. Part No.115-00001 SpeedyTie (RTT750HR)-PA66-RD/YE (5)
BrandHellermannTyton
|
£10.34
1 Bag of 5
Bag(s)
|
750mm | 13 mm | Yellow | Nylon 66 | Releasable | 5 | - | -40°C | +85°C | RTT750HR | 888N | 210mm | - | |
RS Stock No.
219-831
Mfr. Part No.111-04805 T50R-PA66-YE (100)
BrandHellermannTyton
|
£6.79
1 Bag of 100
Bag(s)
|
200mm | 4.6 mm | Yellow | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T50R | 225N | 50mm | - | |
RS Stock No.
829-6105
Mfr. Part No.111-01638 T50RFIDCLA-PA66-YE (100)
BrandHellermannTyton
|
£292.95
1 Bag of 100
Bag(s)
|
200mm | 4.6 mm | Yellow | Nylon 66 | RFID | 100 | - | -40°C | +85°C | - | 225N | 50mm | - | |
RS Stock No.
321-2492
Mfr. Part No.BT-4-10-YL
BrandRichco
|
£0.112
Each (In a Bag of 100)
Units
|
101.6mm | 1.5 mm | Yellow | Polypropylene | Releasable | 100 | - | - | - | BT | - | 25.4mm | - | |
RS Stock No.
219-976
Mfr. Part No.111-03006 T30R-PA66-YE (100)
BrandHellermannTyton
|
£5.53
1 Bag of 100
Bag(s)
|
150mm | 3.5 mm | Yellow | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T30R | 135N | 35mm | - |