Cable Spiral Wrapping

Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. They are available in a range of sizes and multiple sizes to suit the environment and bundles it is used with.

Why should I use it?
It is important to protect wires and hoses as it can increase a product’s lifespan and reduce the risk of accidental tripping.

Materials
Spiral wrap is available in many different materials and selected depending on the application. The main uses for each material include:
  • Metal detectable PE – For use in food and beverage production industry.
  • Nylon – Abrasion resistant and self-extinguishing.
  • Polyethylene (PE) – Cost effective material. A flame retardant version is available.
  • Polypropylene (PP) – Halogen free and self-extinguishing
  • PTFE – For high-temperature applications with the widest operating temperature range.

Features and Benefits
  • Quick and easy to use
  • Cables can be branched out at any point
  • Reusable
  • Flexible
  • Available in various colour and sizes

Uses
It is commonly used for:
  • Office environments to organise wires from computers
  • Bundle hoses together in an automotive application
  • Prevent pets chewing cables.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Minimum Cable Diameter Maximum Cable Diameter Colour Internal Diameter Material Maximum Bundle Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature Wall Thickness Length Series
RS Stock No. 113-1240
Mfr. Part No.ZIP-GRP 7/8
BrandAlpha Wire
£180.96
1 Reel of 7 Metre(s)
Reel(s)
19.05mm 25.4mm Black 19.05mm PET 25mm - -70°C +125°C 0.635mm 7m -
RS Stock No. 113-1234
Mfr. Part No.ZGRP7/8 BK008
BrandAlpha Wire
£177.29
1 Reel of 7 Metre(s)
Reel(s)
38.1mm 53.975mm Black 38.1mm PET 54mm - -70°C +125°C 0.635mm 7m -
RS Stock No. 2509097491
Mfr. Part No.SW45 BK005
BrandAlpha Wire
£232.21
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - -