Cable Spiral Wrapping

Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. They are available in a range of sizes and multiple sizes to suit the environment and bundles it is used with.

Why should I use it?
It is important to protect wires and hoses as it can increase a product’s lifespan and reduce the risk of accidental tripping.

Materials
Spiral wrap is available in many different materials and selected depending on the application. The main uses for each material include:
  • Metal detectable PE – For use in food and beverage production industry.
  • Nylon – Abrasion resistant and self-extinguishing.
  • Polyethylene (PE) – Cost effective material. A flame retardant version is available.
  • Polypropylene (PP) – Halogen free and self-extinguishing
  • PTFE – For high-temperature applications with the widest operating temperature range.

Features and Benefits
  • Quick and easy to use
  • Cables can be branched out at any point
  • Reusable
  • Flexible
  • Available in various colour and sizes

Uses
It is commonly used for:
  • Office environments to organise wires from computers
  • Bundle hoses together in an automotive application
  • Prevent pets chewing cables.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Minimum Cable Diameter Maximum Cable Diameter Colour Internal Diameter Material Maximum Bundle Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature Wall Thickness Length Series
RS Stock No. 812-5775
Mfr. Part No.SRPE-12-9
£1.01
Each
Units
65mm 9mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5797
Mfr. Part No.SRPE-10-0
£0.844
Each
Units
4mm 10mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5784
Mfr. Part No.SRPE-6-0
£0.633
Each
Units
4mm 6mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5807
Mfr. Part No.SRPE-24-0
£1.717
Each
Units
4mm 24mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5804
Mfr. Part No.SRPE-19-0
£1.391
Each
Units
4mm 19mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5794
Mfr. Part No.SRPE-15-0
£1.142
Each
Units
4mm 15mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5769
Mfr. Part No.SRPE-6-9
£0.633
Each
Units
4mm 6mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5762
Mfr. Part No.SRPE-8-9
£0.764
Each
Units
4mm 8mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5790
Mfr. Part No.SRPE-12-0
£1.026
Each
Units
4mm 12mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5788
Mfr. Part No.SRPE-8-0
£0.764
Each
Units
4mm 8mm Black - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5766
Mfr. Part No.SRPE-10-9
£0.844
Each
Units
4mm 10mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5781
Mfr. Part No.SRPE-24-9
£1.717
Each
Units
4mm 24mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5778
Mfr. Part No.SRPE-15-9
£1.142
Each
Units
4mm 15mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -
RS Stock No. 812-5772
Mfr. Part No.SRPE-19-9
£1.391
Each
Units
4mm 19mm Natural - Polyethylene 130mm - -40°C +100°C - 10m -