Cable Sleeves

What is a Cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space, they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and can make a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time. For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables. Materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and Rubber provide insulation and form a tough durable form of protection.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Wall Thickness
RS Stock No. 244-5152
Mfr. Part No.RAY-101-3.0(10)CK0610
£4.998
Each
Units
3mm - Tinned Copper 10m Yes Yes 2.5mm 5mm - - - Yes - -
RS Stock No. 100-3914
Mfr. Part No.RAY-101-3.0(100)
£429.38
1 Reel of 100 Metre(s)
Reel(s)
3mm Silver Copper 100m Yes Yes 2.5mm 5mm -65°C 150°C - Yes - -
RS Stock No. 244-5174
Mfr. Part No.RAY-101-6.0(10)CK0610
£6.999
Each
Units
6mm - Copper 10m Yes Yes 4.5mm 9.5mm - - - Yes - -
RS Stock No. 100-3917
Mfr. Part No.RAY-101-6.0(100)
£699.99
1 Reel of 100 Metre(s)
Reel(s)
6mm Silver Copper 100m Yes Yes 4.5mm 9.5mm -65°C 150°C - Yes - -
RS Stock No. 244-5203
Mfr. Part No.RAY-101-10.0(10)CK0610
£8.999
Each
Units
10mm - Copper 10m Yes Yes 8mm 22mm - - - Yes - -
RS Stock No. 100-3916
Mfr. Part No.RAY-101-10.0(100)
£882.53
1 Reel of 100 Metre(s)
Reel(s)
10mm Silver Copper 100m Yes Yes 8mm 22mm -65°C 150°C - Yes - -
RS Stock No. 244-5168
Mfr. Part No.RAY-101-4.0(10)CK0610
£5.999
Each
Units
4mm - Copper 10m Yes Yes 3.5mm 7.5mm - - - Yes - -
RS Stock No. 100-3915
Mfr. Part No.RAY-101-4.0(100)
£549.99
1 Reel of 100 Metre(s)
Reel(s)
4mm Silver Copper 100m Yes Yes 3.5mm 7.5mm -65°C 150°C - Yes - -
RS Stock No. 244-5180
Mfr. Part No.RAY-101-7.5(10)CK0610
£8.00
Each
Units
7.5mm - Copper 10m Yes Yes 7mm 14mm - - - Yes - -
RS Stock No. 100-3918
Mfr. Part No.RAY-101-7.5(100)
£799.99
1 Reel of 100 Metre(s)
Reel(s)
7.5mm Silver Copper 100m Yes Yes 7mm 14mm -65°C 150°C - Yes - -
RS Stock No. 244-5219
Mfr. Part No.RAY-101-12.5(10)CK0610
£9.999
Each
Units
12.5mm - Copper 10m Yes Yes 11mm 24mm - - - Yes - -
RS Stock No. 100-3912
Mfr. Part No.RAY-101-12.5(100)
£999.99
1 Reel of 100 Metre(s)
Reel(s)
12.5mm Silver Copper 100m Yes Yes 11mm 24mm -65°C 150°C - Yes - -
RS Stock No. 244-5225
Mfr. Part No.RAY-101-20.0(10)CK0610
£129.98
1 Reel of 10 Metre(s)
Reel(s)
20mm - Copper 10m Yes Yes 16mm 38mm - - - Yes - -
RS Stock No. 100-3913
Mfr. Part No.RAY-101-20.0(50)
£827.27
1 Reel of 50 Metre(s)
Reel(s)
20mm Silver Copper 50m Yes Yes 16mm 38mm -65°C 150°C - Yes - -
RS Stock No. 887-2866
Mfr. Part No.LWB-101-3.0(10)
£10.378
Each
Units
3mm - Tin Plated Copper Alloy 10m Yes Yes 3mm 4.5mm - - - Yes - -
RS Stock No. 887-2853
Mfr. Part No.RAY-103-4.0(10)
£9.999
Each
Units
4mm - Nickel Plated Copper Alloy 10m Yes Yes 3.5mm 7.5mm - - - Yes - -
RS Stock No. 887-2875
Mfr. Part No.LWB-101-6.0(10)
£20.032
Each
Units
6mm Silver Tin Plated Copper Alloy 10m Yes Yes 4.5mm 8mm - 65°C +150°C - Yes - -
RS Stock No. 887-2844
Mfr. Part No.RAY-103-3.0(10)
£6.999
Each
Units
3mm - Nickel Plated Copper Alloy 10m Yes Yes 2.5mm 5mm - - - Yes - -
RS Stock No. 887-2838
Mfr. Part No.RAY-103-10.0(10)
£16.999
Each
Units
10mm - Nickel Plated Copper Alloy 10m Yes Yes 8mm 22mm - - - Yes - -
RS Stock No. 887-2847
Mfr. Part No.RAY-103-12.5(10)
£19.189
Each
Units
12.5mm - Nickel Plated Copper Alloy 10m Yes Yes 11mm 24mm - - - Yes - -